Overview of SM13072APEL by Bourns Inc.
The SM13072APEL is a datacom transformer designed for 10/100 BASE-T Ethernet and LAN applications, featuring a turns ratio of 1CT:1CT and an inductance of 350µH. This component, manufactured by Bourns Inc., is constructed for surface mount technology (SMT), indicating its suitability for compact and integrated designs where space is at a premium. With an operational temperature range extending from -40°C to 125°C, this transformer offers robust performance in a variety of challenging environmental conditions. It is equipped with a high isolation voltage of 1.5KV, suggesting its effectiveness in protecting against electrical shocks and preserving data integrity across physical network layers. The demanding requirements of the automotive industry are addressed via AEC-Q200 approval, demonstrating this transformer’s reliability and durability under automotive stress tests. Furthermore, it is RoHS compliant, ensuring adherence to hazardous substance regulations, thereby appealing to environmentally conscious designs and applications.
Industry Applications for SM13072APEL
The inherent characteristics of the SM13072APEL, including its compact size, robust temperature range, and high isolation voltage, make it a versatile component potentially suitable for various industries. Below are some conceptual applications, illustrating the part’s adaptability. It should be noted that these applications are illustrative and require detailed analysis and verification by engineering and design teams before implementation.
- Automotive Networks: Its AEC-Q200 compliance suggests potential use in automotive networking systems, such as in-vehicle infotainment (IVI) systems or automotive diagnostic interfaces, where reliability and robustness are critical.
- Consumer Electronics: Devices such as smart TVs, gaming consoles, and home networking equipment could benefit from the compact size and efficient data transmission capabilities of the SM13072APEL.
- Industrial Automation: In light of its wide operating temperature range and high isolation voltage, it could be suitable for use in industrial communication systems, where equipment must withstand harsh conditions and prevent electrical interference.
- Telecommunications Equipment: The transformer could find applications in networking gear including routers, switches, and modems, where its ability to maintain signal integrity over a wide temperature range is valuable.
These potential applications, again, are conceptual and would require thorough validation for practical implementation, particularly given the transformer’s specifications such as its inductance, isolation voltage, and operational temperature range.
About Bourns Inc.
Bourns, Inc. is an established global manufacturer of electronic components renowned for their reliability and precision. The company’s breadth of products encompasses a wide range of components, including resistors, potentiometers, sensors, and a variety of transformers. Within the realm of Pulse/Datacom Transformers, Bourns is distinguished for offering innovative solutions like the SM13072APEL, designed to meet the stringent requirements of today’s data communication networks. Bourns prioritizes quality and reliability, supported by its compliance with international standards and certifications. This commitment is evident in the company’s effort to produce components like the SM13072APEL, which not only meet current industry needs but are also forward-looking in their applicability to emerging technologies.
Where to Find SM13072APEL by Bourns Inc
For those looking to procure the SM13072APEL, findchips.com offers a robust platform to check real-time stock levels and pricing from leading distributors. This component, being part of the broader category of Pulse/Datacom Transformers, underscores the importance of sourcing from reputable suppliers. Historically, distributors such as Perfect Parts Corporation, Chip1Cloud, Bürklin Elektronik, and Avnet Abacus have stocked the SM13072APEL. However, to ensure the most current availability and competitive pricing information, prospective buyers are encouraged to visit findchips.com. Here, not only can SM13072APEL’s availability be confirmed, but alternative components offered by Bourns Inc or other manufacturers can also be found, enabling comprehensive market research and procurement strategy development.