Overview of SMCJ28CA-Q by Bourns Inc.
The SMCJ28CA-Q from Bourns Inc. is a bidirectional transient voltage suppressor diode designed for voltage spike suppression. This component is encapsulated in a DO-214AB package, characterized by its small outline and plastic/epoxy body material. It supports a working peak reverse voltage of 28V and can handle pulses up to 1.5 kW. The diode showcases a breakdown voltage range from 31.1 V to 34.4 V, nominally around 32.75 V, and a maximum clamping voltage of 59 V during voltage spike conditions.
This TVS diode is SILICON-based, featuring avalanche technology, and designed with a single diode configuration. It has compliance with AEC-Q101 and UL recognition, making it suitable for demanding applications. The part is rated for operation over a wide temperature range, from -55°C to +150°C, ensuring robust performance in varied environments. Moreover, this component is compliant with JEDEC’s R-PDSO-C2 standard for package descriptions, which includes criteria such as a moisture sensitivity level of 1, ensuring high reliability and resistance against moisture ingress.
Industry Applications for SMCJ28CA-Q
The SMCJ28CA-Q might potentially serve various industries due to its robust protection features against voltage spikes. Below are some specific industries and applications where this TVS diode could prove useful:
- Telecommunications: In the telecommunications sector, equipment often faces surges due to lightning strikes or switching actions. The SMCJ28CA-Q might be used in telecom infrastructures like base stations and networking gear to protect sensitive components from these surges.
- Consumer Electronics: Portable devices such as smartphones, laptops, and other personal electronics, which often require protection against voltage transients caused by electrostatic discharges or other sources, might integrate the SMCJ28CA-Q for its compact, high-efficient protection capabilities.
- Automotive: Given the part’s compliance with AEC-Q101 standards, it could potentially be utilized in automotive applications where electronic systems need robust protection against transients caused by load dump or other disruptions typical in automotive power environments.
- Industrial Automation: In industrial settings, where machinery and control systems are at risk from surges generated during switching or other electrical disturbances, the SMCJ28CA-Q might be integrated into system designs to safeguard critical control logic and sensor circuits.
It should be noted that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is recognized in the industry for its high-quality electronic components, especially within the realm of Transient Suppressors and diodes. Their products, including the SMCJ28CA-Q and others, are designed with attention to reliability and performance, meeting rigorous standards for various applications. Bourns Inc. focuses on continuous innovation in component technology, often tailored towards enhancing circuit protection in sensitive electronics across a broad range of industries.
Where to Find SMCJ28CA-Q by Bourns Inc
To procure the SMCJ28CA-Q, we recommend researching on findchips.com. Here, you can also explore other Transient Suppressors that might be offered by Bourns Inc or other manufacturers. Historically, this part has been available at distributors such as Master Electronics, Avnet Abacus, TTI, and Mouser Electronics. However, to stay updated with current stock levels and pricing, verify these details directly on FindChips.