SMTC-AL-P by Omega Engineering

Overview of SMTC-AL-P by Omega Engineering

The SMTC-AL-P is designated as a Connector Accessory, specifically a contact pin designed for crimping on wire gauges from 24 to 20 AWG. Developed for use with Omega SM series D-Sub connectors, this part features a male contact gender and supports a straight mounting style. The contacts are made from a nickel alloy and are gold plated, enhancing their conductivity and corrosion resistance. The operating temperature range of this component spans from -55°C to 105°C, allowing it to perform reliably in a variety of environmental conditions. The broad utility of the SMTC-AL-P, including its compliance with the RoHS (Restriction of Hazardous Substances) and its active life cycle status, makes it a dependable choice for deployment in critical connectivity tasks.

Industry Applications for SMTC-AL-P

The unique characteristics of the SMTC-AL-P suggest potential utility across several industries. Its robust design and high-quality plating make it suitable for environments where reliable connections are crucial. Below are highlighted potential applications in varied industries:

  • Telecommunications: This part could potentially be used in networking equipment where durable and reliable connections are necessary for data transmission devices.
  • Consumer Electronics: Devices such as computers and peripherals might incorporate these contacts for their connectivity solutions, benefiting from the gold-plated contacts that ensure better signal integrity.
  • Industrial Automation: Automation systems, which often operate in extreme conditions, might find this part useful due to its wide temperature range and durable material constitution.
  • Aerospace and Defense: Although not MIL-spec compliant, components like the SMTC-AL-P with stringent performance capacities might still be considered for non-critical applications subject to strict verification and industry-specific compliance checks.

Note that these industry applications are conceptual and necessitate rigorous validation by engineering and design teams to satisfy industry standards and specific application needs.

About Omega Engineering

Omega Engineering is notable for its broad array of sensor and monitoring technologies which ply an extensive range of industrial and commercial applications. In the realm of Assembly Items, Omega Engineering excels at providing crucial elements like the SMTC-AL-P, facilitating essential support in many incisive technological applications ranging from manufacturing to environmental monitoring. Omega’s commitment to quality and extensive product portfolio in Connector Support ensures not only a broad selection of components but also adherence to required standards and customer expectations.

Where to Find SMTC-AL-P by Omega Engineering

For those looking to procure the SMTC-AL-P, the comprehensive inventory status and pricing at findchips.com is invaluable. This electronic component falls under the Assembly Items category which hosts diverse alternatives. Historically, the part has been available from distributors like Bisco Industries, Avnet Americas, and Newark. Noteworthy is the dynamic nature of stock levels and distributor availability, and customers are advised to refer to findchips for the most current data.

Compare pricing for SMTC-AL-P and other Assembly Items / Connector Support at findchips.com