SMTC-AL-S by Omega Engineering

Overview of SMTC-AL-S by Omega Engineering

The SMTC-AL-S is a connector accessory specifically designed as a contact socket for D-sub connectors. Part of Omega Engineering’s lineup, this component supports wire sizes ranging from 24 AWG to 20 AWG and features crimping terminal types for secure connections. The contact is made from a nickel alloy and is gold plated, which enhances its conductivity and resistance to corrosion. This product is typically used with Omega’s SM series D-sub connectors. With an operating temperature range between -55 °C to +105 °C, the SMTC-AL-S is engineered for robust performance in diverse environmental conditions. It adheres to crimp mounting styles and comes as a boxed product, optimizing it for both development kit integration and mass production.

Industry Applications for SMTC-AL-S

The SMTC-AL-S might serve functionally across multiple industries due to its versatile design and reliable electrical characteristics. The following use cases illustrate potential scenarios for employing this part, contingent upon additional engineering analysis and validation:

  • Telecommunications: The component potentially could be utilized in the assembly of telecommunications equipment where stable and reliable connections are crucial for signal integrity. The gold-plated contacts might offer advantageous properties in environments where high connectivity and minimal signal loss are essential.
  • Computing and Data Storage: In servers and storage devices, reliable connections are imperative. The SMTC-AL-S’s wide operating temperature range and robust material choice could make it a viable option for data centers that experience varied climatic conditions.
  • Electronic Manufacturing: On production lines for electronic devices, the SMTC-AL-S could be used in the manufacturing of components where efficient and durable crimping of wires is needed. Its compliance with RoHS standards also ensures it meets global environmental requirements, making it suitable for international products.
  • Aerospace and Defense: Given the extreme operating temperature range, this contact may potentially serve in aerospace applications where components must withstand abnormal temperature variations. However, it should be noted that this part is not MIL-conformant and thus would need evaluation for specific non-critical applications in this sector.

Note: The applications mentioned here are conceptual and illustrative; actual application should be substantiated by thorough testing and compliance checks.

About Omega Engineering

Omega Engineering is recognized for its contribution to Assembly Items, with an emphasis on quality and reliability in electronic components like SMTC-AL-S. Their products often serve in various connector support roles, enhancing the efficiency and functionality of electronic assemblies. Omega focuses on maintaining a broad portfolio of connector accessories, ensuring solutions are available for diverse technical criteria across industrial and commercial applications. Specific to SMTC-AL-S and similar parts, Omega Engineering’s offerings crucially target effective interconnectivity challenges, addressing both common and specialized connection needs with innovative connector components.

Where to Find SMTC-AL-S by Omega Engineering

For those seeking to source the SMTC-AL-S, it is advisable to utilize platforms like findchips.com. Here, you can verify availability and pricing from several distributors such as Quest Components, Bristol Electronics, Avnet Americas, and Newark, though current stock levels can fluctuate. Further, the site allows comparison and exploration of other Assembly Items which might be suitable alternatives or complementary components to the SMTC-AL-S, provided by Omega Engineering or other manufacturers.

Compare pricing for SMTC-AL-S and other Assembly Items / Connector Support at findchips.com