Overview of SN74AVC16T245DGGR by Texas Instruments
The SN74AVC16T245DGGR is a 16-bit dual-supply bus transceiver that incorporates configurable voltage-level shifting and features 3-state outputs. This component is packaged in a 48-TSSOP form factor and operates effectively within a temperature range of -40 to 85 degrees Celsius. It is designed to facilitate bidirectional voltage translation between devices operating at different logic levels.
Manufactured by Texas Instruments, the SN74AVC16T245DGGR belongs to the subcategory of Bus Driver/Transceivers in the Logic category. Its key attributes include a maximum supply voltage of 3.6 V and a minimum supply voltage of 1.2 V, with a nominal supply voltage of 2.5 V. The part features a propagation delay of 6.2 ns and is compliant with various environmental and regulatory standards, including Pb-free and RoHS compliance. Additionally, it has a moisture sensitivity level of 1, indicating a robust design suitable for a variety of an industrial applications.
Industry Applications for SN74AVC16T245DGGR
The SN74AVC16T245DGGR might find utility across several industries due to its versatile functionality as a bus transceiver. Below are some potential industry applications, along with relevant examples:
- Consumer Electronics: This part could be incorporated into consumer devices such as smartphones, tablets, and wearable gadgets that require voltage level translation across different integrated circuits. For instance, it might enable communication between a 1.8 V sensor and a 3.3 V microcontroller, thereby enhancing the efficiency and performance of the electronic device.
- Industrial Automation: The SN74AVC16T245DGGR might be employed in industrial automation systems where diverse voltage levels are prevalent. It could potentially connect microcontrollers and I/O interfaces in robotic systems, translating the varying logic levels efficiently for seamless operation in automated environments.
- Telecommunications: In telecommunications equipment, this transceiver might facilitate data exchange between devices operating at different voltage levels. For example, it could be utilized in network routers or switches to manage signal translation between high-voltage communication lines and low-voltage logic circuits, possibly improving the reliability of data transmission.
- Aerospace and Defense: Given its operating temperature range, the SN74AVC16T245DGGR could find applications in aerospace systems, where temperature fluctuations are significant. It might serve as an intermediary between sensors and processing units in avionics systems, contributing to the effective management of flight data.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a prominent manufacturer in the semiconductor industry, specializing in a wide array of electronic components. Within the realm of bus drivers and transceivers, TI offers various logic parts, including the SN74AVC16T245DGGR. TI’s commitment to innovation and quality has positioned them as a significant player, particularly in the area of logic devices that facilitate communication and data transfer between different components in electronic systems.
In addition to the SN74AVC16T245DGGR, Texas Instruments has developed numerous similar parts that support both low-power and high-performance needs across various applications. Their broad portfolio serves diverse industries, highlighting their expertise and focus on advancing electronic design and application solutions.
Research Price and Stock for SN74AVC16T245DGGR by Texas Instruments on Findchips.com
To determine the current pricing and stock availability for the SN74AVC16T245DGGR, it is advisable to research on Findchips. This platform can provide you with the latest information regarding stock levels and pricing trends. Moreover, you can explore alternate options within the Bus Driver/Transceivers category, which might include similar offerings from Texas Instruments or other manufacturers.
The SN74AVC16T245DGGR has historically been available at several distributors, including:
- Win Source Electronics
- LCSC
- Mouser Electronics
- DigiKey
It is important to note that stock levels may vary, so checking Findchips for the most current details is recommended.
Compare pricing for SN74AVC16T245DGGR and other Bus Driver/Transceivers / Logic at findchips.com
For those interested in the SN74AVC16T245DGGR and various options within the Bus Driver/Transceivers category, visit Findchips.com to explore pricing and availability. This will assist you in making an informed decision based on the latest market data.