Overview of SPA1687LR5H-1 by Knowles Corporation
The SPA1687LR5H-1 is categorized as a consumer integrated circuit (IC) that features a MEMS analog microphone with a sensitivity of -38 dB. This component is designed for use in various consumer electronics applications where high-fidelity sound capture is required. The microphone utilizes Micro-Electro-Mechanical Systems (MEMS) technology, which allows for low power consumption and compact form factors, making it suitable for modern electronic devices.
Manufactured by Knowles Corporation, a leader in sound solutions, the SPA1687LR5H-1 integrates seamlessly into audio systems, enhancing sound quality while minimizing physical space requirements. As of this writing, this part has achieved ROHS compliance, indicating it meets the environmental regulations concerning hazardous substances. However, it is noted that this component has reached its end-of-life stage, which may suggest limited availability in the market moving forward.
In terms of moisture sensitivity, the part is rated at Level 1, allowing it to handle standard storage and soldering processes without needing stringent moisture control. The peak reflow temperature associated with this component is 260 degrees Celsius, and it can withstand this temperature for a maximum of 40 seconds during processing. These characteristics make the SPA1687LR5H-1 a reliable option for integration into consumer devices.
Industry Applications for SPA1687LR5H-1
Given its specifications, the SPA1687LR5H-1 might find utility across several industries. Below are potential industry applications where this part could possibly be integrated:
- Consumer Electronics: The SPA1687LR5H-1 might be used in smartphones, tablets, and portable speakers where high-quality sound capture is critical. Its compact design could allow manufacturers to save space while integrating more features into their devices.
- Audio and Video Systems: This part could potentially be used in soundbars, home theater systems, and video conferencing equipment. The microphone’s sensitivity and MEMS technology might contribute to clearer audio, improving user experience in both entertainment and communications.
- Electronic Manufacturing: In environments where audio input is required, such as manufacturing robots or monitoring systems, the SPA1687LR5H-1 might serve as an effective audio capture solution. Its robustness could ensure reliable operation even in industrial settings.
- Entertainment and Gaming: The gaming industry could benefit from the SPA1687LR5H-1 in headsets or gaming consoles that require real-time audio feedback. The microphone’s performance might help deliver immersive experiences by capturing accurate sound cues.
It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Knowles Corporation
Knowles Corporation specializes in micro-acoustic microphones and audio processing solutions, particularly within the field of consumer circuits. The company’s extensive experience in sound technology aligns with the design and function of the SPA1687LR5H-1 and similar parts. Knowles continues to innovate in the development of MEMS microphones and is known for various other consumer ICs that cater to the need for compact, high-performance audio solutions.
As the demand for advanced audio capabilities continues to rise in consumer electronics, Knowles Corporation’s commitment to quality and innovation positions it favorably. The SPA1687LR5H-1, along with other products, facilitates the integration of sophisticated audio functionalities into a wide range of devices. This enables manufacturers to meet the ever-evolving expectations of consumers regarding sound quality and performance.
Research Price and Stock for SPA1687LR5H-1 by Knowles Corporation on Findchips.com
For engineers and procurement specialists interested in the SPA1687LR5H-1, it is recommended to research current stock levels and pricing on Findchips. This platform consolidates information from various distributors, making it easier to locate components and compare prices. Historically, the SPA1687LR5H-1 has been available through distributors such as DigiKey and others. However, it is essential to check Findchips for up-to-date availability and pricing information as stock levels can vary.
Additionally, exploring the Other Consumer ICs category on Findchips could reveal alternative parts that may fit similar applications, whether offered by Knowles Corporation or other manufacturers.