Overview of SPH-002T-P0.5L by JST Manufacturing
The SPH-002T-P0.5L is a crimp-style contact socket designed for wire termination of 28-24 AWG size wires, featuring tin-plated contacts for improved conductivity and corrosion resistance. Manufactured by JST Manufacturing, this component is part of the PH series, intended for use with JST PH series housing connectors. It stands out for its ROHS compliance, ensuring it meets current environmental standards for hazardous substances. Its specifications include a maximum wire size of 24 AWG and it’s designed to operate within a temperature range of -25°C to 85°C, with a rated current of 3 A and both AC and DC rated voltages of 250 V.
The product is crafted from phosphor bronze, known for its excellent electrical conductivity and mechanical strength, making it suitable for various electrical applications. The SPH-002T-P0.5L also boasts a contact resistance of 20 mΩ and supports a cable entry size ranging from 0.031 inch to 0.059 inch. This part belongs to the Assembly Items subcategory within the broader category of Connector Support.
Industry Applications for SPH-002T-P0.5L
The SPH-002T-P0.5L’s versatile features lend it to a broad range of industry applications. While engineering and design teams must verify its suitability for specific projects, some potential use cases include:
- Space Technology: Its reliability under varying temperatures could make it ideal for satellite communication systems.
- Environmental Monitoring Systems: The component’s ROHS compliance and durability might be beneficial in devices for tracking air or water quality.
- Internet of Things (IoT) and Smart Cities: Given its small size and compatibility with various housing connectors, it could be widely used in sensors and devices that collect urban data or control systems.
- Agriculture Technology: Its robustness might suit it for use in agricultural drones or sensor networks monitoring crop conditions.
- Consumer Electronics: The SPH-002T-P0.5L could potentially be used in the manufacturing of consumer electronics, where compactness and reliability are crucial.
- Medical Imaging and Healthcare Devices: Its precise electrical characteristics could make it suitable for delicate applications like patient monitoring systems or imaging equipment.
It’s important for these potential applications to undergo thorough analysis and verification by engineering and design teams to ensure compliance and suitability.
About JST Manufacturing
JST Manufacturing is a key player in the development and manufacturing of a wide array of electronic components, specifically renowned for their connectors and assembly items. Among their offerings, the SPH-002T-P0.5L is a notable example of their commitment to quality and innovation in the field of connector support. JST’s products are widely recognized for their reliability, precision, and compliance with international standards, which makes them a preferred choice for industry professionals. The company’s vast range of products is designed to meet the needs of various applications, ensuring compatibility and performance. By consistently adhering to rigorous standards, JST Manufacturing has established itself as a trusted name in the electronic components market, offering solutions that are both technically advanced and environmentally responsible.
Where to Find SPH-002T-P0.5L by JST Manufacturing
To find the SPH-002T-P0.5L contact socket, consider researching on findchips.com, where you can get up-to-date stock levels and pricing from a variety of distributors. This part has historically been available from distributors including New Advantage Corporation, CoreStaff Co Ltd, Interstate Connecting Components, TME, Quest Components, Bristol Electronics, Heilind Electronics, Future Electronics, DigiKey, and Newark. However, availability can fluctuate, so it’s recommended to check FindChips for the latest information.
Moreover, findchips.com can offer insights into alternate parts within the Assembly Items category, potentially offering solutions by JST Manufacturing or other leading manufacturers, suitable for a variety of applications.