Overview of SRP4020TA-1R5M by Bourns Inc.
The SRP4020TA-1R5M offered by Bourns Inc. is a shielded general purpose inductor, characterized by a nominal inductance of 1.5 µH and an inductance tolerance of ± 20%. This component supports a maximum rated current (Irms) of 4.5A and a saturation current (Isat) of 7A, making it suitable for high-current applications. Its design features a maximum DC resistance of 0.042 Ω, which minimizes power losses. Encased in a compact, surface-mount rectangular package (CHIP size 1816), this inductor measures 4.45 mm x 4.06 mm x 1.8 mm. It operates efficiently between a temperature range of -55 °C and 150 °C, which indicates robust performance under a variety of environmental conditions. Additionally, this inductor boasts AEC-Q200 qualification, ensuring reliability for automotive applications, and is RoHS compliant, aligning with regulatory standards for hazardous substances.
Industry Applications for SRP4020TA-1R5M
The SRP4020TA-1R5M can potentially be utilized across various industries due to its adaptability and specifications. Below are conceptual applications across several industries, contingent upon detailed analysis by respective engineering teams:
- Consumer Electronics: This inductor could be integrated into power supplies for devices such as laptops or gaming consoles, where stable power delivery and minimal energy dissipation is critical.
- Automotive: With its AEC-Q200 certification, the inductor is suitable for use in automotive electronics, potentially for applications like power management systems in electric vehicles or infotainment systems, requiring reliable performance under varying environmental conditions.
- Telecommunications: Given its high-performance characteristics, this inductor could also serve in RF applications or power regulators within telecommunications infrastructure, aligning with needs for robust and consistent performance.
- Aerospace and Defense: The wide operating temperature range and durability might make it suitable for aerospace and defense applications, possibly for use in navigation systems or communication satellites. However, specific military standards would need to be confirmed.
- Industrial Automation: In the realm of industrial electronics, such as automated control systems, the inductor might be utilized to enhance efficiency and resistance to thermal variations.
These potential applications are illustrative and require verification by professional design teams to confirm adherence to specific standards and operational requirements within each domain.
About Bourns Inc.
Bourns Inc. is a prominent figure in the electronics industry, specializing in the manufacture of electronic components, including a variety of inductor designs. Their Fixed Inductors line is extensive, featuring products like the SRP4020TA-1R5M, which are known for their reliability and engineering excellence. Bourns leverages advanced materials and technology to satisfy demanding applications in diverse sectors, focusing on the innovation and quality of their inductors and other electronic components.
Where to Find SRP4020TA-1R5M by Bourns Inc
To procure the SRP4020TA-1R5M, potential buyers should utilize resources like findchips.com. This platform facilitates comparison of stock availability and pricing from multiple distributors, ensuring you can locate the best option for your needs. Historically, distributors like Mouser Electronics, DigiKey, and RS, among others, have offered this part, although real-time availability and pricing should be verified through the website. Additionally, for those interested in alternatives or exploring other products offered by Bourns Inc., the Fixed Inductors page on findchips.com serves as an invaluable tool for further research.