SSC1S311A by Sanken Electric Co Ltd

Overview of SSC1S311A by Sanken Electric Co Ltd.

The SSC1S311A is a sophisticated PWM switching controller designed by Sanken Electric Co Ltd. It facilitates an efficient AC/DC conversion with a power output (PO) of 8.5W under the condition of 730V/12.9. It falls under the Switching Regulator or Controllers subcategory within the Power Circuits category, making it an essential component for designing power supply units that require precise voltage regulation and power conversion functionality.

This component supports a peak operating frequency of 65kHz, which provides a balance between efficiency and component size, thus reducing the size of accompanying passive components. Being RoHS compliant indicates its manufacturing process adheres to strict environmental standards, limiting the use of hazardous materials. The component maintains an “Active” part life cycle status, ensuring availability for both new designs and existing projects requiring maintenance or updates. Notably, its classification under the EAR99 ECCN and the HTS code of 8542.39.00.01 suggests it is widely exportable with minimal restrictions.

Industry Applications for SSC1S311A

The SSC1S311A switching controller’s attributes make it a suitable candidate for several industries, reflecting the versatility of its application. While specific use in any application necessitates further evaluation by design and engineering teams, the potential suitability of this component spans across various fields. Here are some sectors and potential applications:

  • Consumer Electronics: This area might utilize the SSC1S311A for power supplies in devices like televisions, gaming consoles, and other household electronics where efficient power conversion is critical. Its PWM functionality could potentially contribute to optimizing power consumption and minimizing heat generation.
  • Industrial Automation: In the realm of industrial control systems, this controller could potentially find application in power supplies for automated machinery, robotics, and process control equipment. The attribute of offering precise control over power delivery makes it a candidate for systems requiring reliable performance under varied operational conditions.
  • Energy and Power Systems: The SSC1S311A might be used in power management solutions for both conventional and renewable energy systems. It could possibly be involved in the development of efficient converters for solar power inverters, wind energy systems, and energy storage applications, leveraging its efficient AC/DC conversion capability to maximize energy utilization.
  • Renewable Energy: In line with the push for greener solutions, this component could potentially be utilized in the power electronics of renewable energy installations, such as photovoltaic systems or battery chargers for electric vehicles, attributing to its efficiency and power handling capabilities.

Note that these potential industry applications are conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams ensuring compliance with industry standards and specific requirements.

About Sanken Electric Co Ltd.

Sanken Electric Co Ltd is renowned for its commitment to innovation and quality in the field of Power Circuits, specifically within Switching Regulator or Controllers. The company’s broad lineup of power components, including the SSC1S311A, underscores its expertise in delivering solutions that meet the critical power management and efficiency requirements of diverse industry sectors. Sanken’s product offerings cater to a wide range of applications, from consumer electronics to industrial automation and energy systems, showcasing their prowess in integrating technological advancements with functional design. Their commitment to research and development ensures continuous improvement and innovation in their products, making their components well-suited for modern and demanding applications.

Where to Find SSC1S311A by Sanken Electric Co Ltd

For professionals looking to incorporate SSC1S311A into their projects, it’s advisable to research and procure this part through reputable distributors to ensure authenticity and reliability. Prominently, the part has been available through distributors such as Chip1Stop and DigiKey, offering a reliable source for both engineering samples and bulk procurement needs. However, stock levels and pricing are subject to change, necessitating a visit to findchips.com where current data on SSC1S311A availability can be accessed. Therein, users can also find alternate parts within the Switching Regulator or Controllers category, potentially offered by Sanken Electric Co Ltd or other manufacturers, ensuring project requirements are met efficiently and effectively.

Compare pricing for SSC1S311A and other Switching Regulator or Controllers / Power Circuits at findchips.com