Overview of STK544UC63K-E by onsemi
The STK544UC63K-E Intelligent Power Module (IPM) is a high-performance, 600V, 10A component encapsulated within a 80-tube package, designed for three-phase inverter applications. It is manufactured by onsemi and adheres to rigorous environmental criteria, being RoHS compliant. This IPM integrates advanced control ICs with power technology to facilitate energy-efficient, compact designs. Introduced to the market on December 4, 2018, this part features a maximum output current of 20A and operates in temperatures ranging from -40 °C to 100 °C, covering a broad spectrum of industrial conditions.
Other notable features include a nominal supply voltage of 280V, with a maximum of 450 V, and a through-hole terminal for mounting. The technology used in its design is categorized as hybrid, focused on achieving high reliability and performance in demanding applications. As of the current writing, the part has a factory lead time of two days, indicating quick availability for manufacturing needs.
Industry Applications for STK544UC63K-E
- Industrial Automation: The STK544UC63K-E could possibly be employed in industrial automation equipment such as servo motors and assembly line robots. Its high voltage and current capabilities, along with a robust operating temperature range, are critical for applications requiring durable and reliable power management.
- Renewable Energy Systems: This IPM is potentially ideal for managing power in renewable energy systems like solar inverters or wind turbine converters. The device’s ability to handle high voltages and currents, essential for converting and controlling the flow of electricity from renewable sources, makes it a compelling option for this sector.
- Electric Vehicles (EVs): Considering its substantial max voltage and current specifications, the STK544UC63K-E might also find potential applications in the power electronics of electric vehicles. These components need to efficiently manage and deliver large amounts of power, which is critical for system reliability and vehicle performance.
- Consumer Appliances: High-performance IPMs like the STK544UC63K-E could also be utilized within consumer appliances that require efficient power management systems, such as air conditioners and refrigerators, thereby enhancing energy efficiency and operational reliability.
Please note: The potential industry applications listed above are conceptual and require a thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a prominent manufacturer known for its focus on energy-efficient innovations and advancements in semiconductor technology, particularly in the realm of Motion Control Electronics. The company’s commitment to sustainability and quality is evident in their wide range of products that cater to various segments of electronics and power management. The STK544UC63K-E exemplifies onsemi’s dedication to developing products that address critical needs in high-demand environments, ensuring high performance, reliability, and environmental compliance. Known for its extensive portfolio of semiconductor solutions, onsemi continues to be a significant player in the market, producing parts that are critical for the advancement of modern technology and electronics.
Where to Find STK544UC63K-E by onsemi
For those looking to purchase the STK544UC63K-E, it is recommended to use findchips.com to research current stock levels and pricing. Historically, this part has been available from distributors such as Wuhan P&S, LCSC, Flip Electronics, and EBV Elektronik. On our site, you can also explore more about Motion Control Electronics to find alternative parts that might be offered by onsemi or other manufacturers.