Overview of SZH-002T-P0.5 by JST Manufacturing
The SZH-002T-P0.5 is a crimp-style socket contact designed by JST Manufacturing, tailored for wire sizes ranging from 28 AWG to 26 AWG. It is a component of the ZH series, featuring tin-plated phosphor bronze contacts that ensure reliable conductivity and resistance to corrosion. This contact is specified to operate within a current rating of 1A and is suitable for both AC and DC applications with a rated voltage of 50V. It’s crucial to note the compliance with various standards, including RoHS, which signifies its adherence to environmental safety and restrictions on hazardous substances. This component is engineered for use with JST ZH series housings, making it a versatile component for signal connections in a wide array of electronic assemblies.
Industry Applications for SZH-002T-P0.5
The SZH-002T-P0.5 can be integrated into various sectors due to its robust design and compliance with significant standards. The following are some of the potential industry applications and how this part could be utilized, although these applications require thorough analysis and validation by engineering and design teams:
- Consumer Electronics: This component is potentially suitable for personal devices, gaming consoles, and home entertainment systems where small, reliable connections are essential. Its compact size and compatibility with the JST ZH series make it ideal for tight spaces and fine wiring often seen in consumer electronics.
- Space Technology: In applications where space is at a premium and reliability under varying temperatures is crucial, the SZH-002T-P0.5 could be used in satellite subsystems, space exploration rovers, and other aerospace equipment, though special considerations for extreme environmental conditions would apply.
- Aerospace: Given its specifications, including the operational temperature range and reliable connectivity, this part could find applications in avionics, communication systems, and other aerospace applications that require consistent performance under variable conditions.
- Energy and Power Systems: In the energy sector, particularly in systems that monitor and control power distribution, the robustness and reliability of the SZH-002T-P0.5 could facilitate signal transmissions between components within both traditional and renewable energy systems.
- Renewable Energy: For solar panels, wind turbines, and other renewable energy technologies, the ability to operate reliably over a wide range of temperatures and conditions makes this part potentially suitable for interconnecting systems and sensor networks.
About JST Manufacturing
JST Manufacturing, headquartered in Japan, holds a prestigious position in the development of innovative electrical and electronic connectors. The company specializes in a variety of Assembly Items, particularly within the realm of Connector Support. Dissecting the JST portfolio reveals a history of products that highlight functionality, durability, and easy integration into multiple applications. The SZH-002T-P0.5, alongside a myriad of similar parts manufactured by JST, exemplifies the brand’s commitment to excellence in manufacturing precision, reliability, and adherence to environmental standards such as RoHS compliance. JST’s broad assortment of connector solutions attests to their capability and expertise in meeting the varied demands of the electronics industry, from consumer gadgets to sophisticated aerospace systems.
Where to Find SZH-002T-P0.5 by JST Manufacturing
To source the SZH-002T-P0.5, interested parties should consider the services of findchips.com, where they can contrast current availabilities and pricing from various distributors. This online resource offers a gateway to a comprehensive inventory analysis, including but not limited to the availability of Assembly Items that users might require for their projects. Historically, distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Heilind Electronics have stocked this part, but inventory levels and pricing are subject to change. Consequently, utilizing findchips.com remains the most effective strategy for obtaining the most up-to-date information on this part from JST Manufacturing and other reputed manufacturers.