Overview of TCJA106M016R0200 by Kyocera AVX Components
The TCJA106M016R0200 is a solid polymer tantalum capacitor with a capacitance of 10 μF and a rated voltage of 16V. Manufactured by Kyocera AVX Components, this component falls within the Tantalum Capacitors subcategory, a preferred choice for many engineering applications due to their reliability, efficiency, and stable performance under diverse conditions. These capacitors are characterized by their polarized nature, which necessitates careful orientation in a circuit, a common requirement for tantalum technology.
With a package size 1206, it fits well in surface mount technology (SMT), making it suitable for compact and high-density electronic circuits. The TCJA106M016R0200 supports a wide operating temperature range from -55 °C to +125 °C, making it versatile for use in various environments. Moreover, its compliance with important industry standards such as Pb-free and RoHS codes, along with the REACH compliance code, aligns it with current environmental and manufacturing regulations. Another significant feature is its relatively low equivalent series resistance (ESR) of 200 mΩ, which enhances its performance in circuits by reducing power losses and improving efficiency in applications requiring high-frequency operation.
Industry Applications for TCJA106M016R0200
Potential industry applications for tantalum capacitors like the TCJA106M016R0200 are vast due to their robustness, reliability, and wide operating temperature range. It’s essential to note that the suitability of this component for specific applications should be verified by engineering and design teams, considering industry standards and application requirements. Following are illustrative examples of possible applications:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could utilize the TCJA106M016R0200 in their power supply circuits due to its compact size and solid performance in managing ripple currents and stabilizing voltage levels. Its ability to operate across a wide temperature range also ensures reliability across various operating conditions.
- Audio and Video Systems: High-quality audio equipment, including amplifiers and DACs, might benefit from the TCJA106M016R0200’s low ESR and solid polymer dielectric for improved signal fidelity and reduced noise, enhancing the overall audio experience.
- Entertainment and Gaming: Gaming consoles and VR headsets require capacitors that can handle fast switching and high ripple currents without degrading performance. The TCJA106M016R0200, with its capacity to manage ripple currents effectively, could be a suitable choice.
- Industrial Electronics: Automated machinery and industrial control systems that operate in environments with fluctuating temperatures and require stable power supplies might find the TCJA106M016R0200’s characteristics beneficial for minimizing power losses and improving overall efficiency.
The mentioned industry applications are conceptual and require thorough analysis and validation by professional teams to confirm adherence to specific requirements and standards.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer in the electronic components industry, specializing in the production of a wide range of capacitors, including captivating offerings in the Tantalum Capacitors segment. Their products are known for exceptional quality, reliability, and innovation. The TCJA106M016R0200 is a testament to Kyocera AVX’s commitment to offering advanced solutions that meet the evolving needs of technology across various sectors. Kyocera AVX continually invests in research and development to push the boundaries of electronic component capabilities, ensuring that their parts like the TCJA106M016R0200 and similar are at the forefront of technology and design.
Where to Find TCJA106M016R0200 by Kyocera AVX Components
For those interested in purchasing the TCJA106M016R0200 or exploring alternative Tantalum Capacitors, findchips.com offers a comprehensive and up-to-date platform. This capacitor has previously been available at distributors such as LCSC, CHIPMALL.COM LIMITED, Bristol Electronics, Avnet Americas, among others. However, to get the current stock levels, pricing, and potentially discover more suppliers, visiting findchips.com is highly recommended. This platform allows users to compare parts from different manufacturers and distributors, ensuring that you find the best solution for your application.