Overview of TG110-S050N2RLTR by Halo Electronics Inc.
The TG110-S050N2RLTR by Halo Electronics Inc. is a Datacom Transformer designed for applications in 10/100 BASE-TX and ATM environments. This electronic component falls within the Pulse/Datacom Transformers subcategory, demonstrating its utility in managing data communication needs. The part is characterized by a 1CT:1CT turns ratio both on primary and secondary windings, confirming its role in ensuring consistent performance in symmetry for signal transmissions.
This component, tailored for surface mount technology, comes in a package marked by its RoHS compliance, an important environmental consideration. Featuring an isolation voltage of 1500 Vrms and a primary DCR of 1.5 Ohm, it is robust enough for various communication applications. Additionally, its insertion loss is rated at -1.1 dB. These specifications are encapsulated in a form factor with dimensions of 12.7 mm in length, 7.112 mm in width, and 5.08 mm in height. Notably, it is revealed to operate within a frequency range of 100 kHz to 100 MHz and can withstand a maximum temperature of 70°C. These features are packaged in a tape and reel format for efficient assembly processes.
Industry Applications for TG110-S050N2RLTR
The TG110-S050N2RLTR could potentially fit into several high-tech industry applications due to its specifications and performance characteristics. Here are a few illustrative examples:
- Telecommunications: The part’s ability to handle up to 100 MHz operating frequencies could make it suitable for various networking equipment used in data and voice communication systems. Equipment like Ethernet switches, routers, and modems might utilize such components to ensure reliable data transfer.
- Industrial Automation: In automation, the need for reliable data transmission across control systems is critical. This transformer could potentially be used in devices that facilitate communication between sensors, actuators, and industrial PCs.
- Consumer Electronics: Devices that require Ethernet connectivity for internet access, such as smart TVs and gaming consoles, could possibly incorporate this transformer. Its performance in standard 10/100 BASE-TX applications aligns with the data bandwidth needs of most home consumer devices.
- Computing and Data Storage: Data centers and server farms, where maintaining high data integrity and low latency is crucial, could find this transformer useful. Applications could include network interface cards (NICs) or embedded systems within larger datacom infrastructures.
These potential industry applications are only conceptual and require analysis and verification by engineering teams to ensure compliance with industry standards and specific requirements.
About Halo Electronics Inc.
Halo Electronics Inc. is a known manufacturer in the sphere of electronic components, focusing significantly on Pulse/Datacom Transformers among other types of transformers. TG110-S050N2RLTR is a testimonial to Halo’s commitment to providing solutions geared towards enhancing data communications reliability and efficiency. The company’s emphasis on adhering to environmental and safety standards, as seen in its RoHS and RoHS-compliant products, furthermore underlines its commitment to sustainability alongside technological proficiency.
Where to Find TG110-S050N2RLTR by Halo Electronics Inc
To purchase or explore further details about TG110-S050N2RLTR, findchips.com offers a definitive platform. Alongside checking availability, it fosters the ability to compare similar Pulse/Datacom Transformers by other manufacturers. Historically, this part has been offered by distributors like Sensible Micro Corporation, Quest Components, Bristol Electronics, and Future Electronics. Always refer to findchips.com for current stock levels and pricing to assure the procurement of genuine parts at competitive prices.