TJA1043T/1J by NXP Semiconductors

Overview of TJA1043T/1J by NXP Semiconductors

The TJA1043T/1J is a high-speed Controller Area Network (CAN) transceiver designed to interface between a CAN protocol controller and the physical two-wire CAN bus. This device supports the CAN-FD (Flexible Data-rate) protocol which is capable of higher data rates up to 5 Mbps and operates within a supply voltage range of 4.5V to 5.5V, making it ideal for automotive networking, high-speed networking, and industrial communication applications. The package is a small outline integrated circuit (SOIC) with 14 pins.Various compliance certifications such as RoHS, REACH, and the moisture sensitivity level indicated as MSL 1, along with an AEC-Q100 qualification, underscore its suitability for demanding environmental conditions.

Industry Applications for TJA1043T/1J

Given the technical specifications and operational features of the TJA1043T/1J, its utility spans across various high-tech sectors. While its primary design targets the automotive domain, this transceiver offers necessary attributes that could potentially suit multiple industry applications. Highlighted below are three industries where this device might be utilized effectively:

  • Industrial Automation: The TJA1043T/1J, with its fast data rates and robust protocol support, could be an essential component in industrial automation systems. These systems rely heavily on rapid and reliable data communication for control operations among automated machinery, PLCs, and real-time data logging systems. The ISO 11898-2 CAN compliance ensures it can manage thicker data pipelines necessary in sophisticated industrial environments.
  • Renewable Energy Systems: In solar energy systems or wind turbines, precise data transmission between control units and the field devices is critical. The use of TJA1043T/1J might be beneficial in such setups, especially in the real-time monitoring and adjustment of system parameters. Its capability to handle high-speed data transmission ensures less delay and higher reliability in performance-critical applications such as renewable energy resource management.
  • Robotics and Drones: Robotics systems and drones demand high-speed communication to support quick reflex actions and decisions based on sensor inputs. The TJA1043T/1J, with its high data rate and robust error handling features, could potentially be used in these technologies to enhance connection integrity and performance between controllers and actuators.

Note: These potential applications are conceptual and should be validated by engineering and design teams according to specific industry standards and requirements.

About NXP Semiconductors

NXP Semiconductors is a leading provider in the automation and networking solutions sector, especially noted for its robust range of products in the Network Interfaces subcategory of Telecommunication Circuits. The TJA1043T/1J is part of a broader family of communication products that reflect NXP’s commitment to innovation, reliability, and quality, with adherence to strict industry standards, such as AEC-Q100 for automotive applications, which ensures their components can withstand harsh operating conditions.

Where to Find TJA1043T/1J by NXP Semiconductors

If you are looking to procure the TJA1043T/1J, consider using Findchips.com as a reliable resource. On our platform, you can find the most up-to-date availability, pricing information, and purchase options. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Future Electronics. It’s recommended to check the Network Interfaces link to compare alternatives available from NXP Semiconductors or other manufacturers.

Compare pricing for TJA1043T/1J and other Network Interfaces / Telecommunication Circuits at findchips.com