Overview of TLC556CN by Texas Instruments
The TLC556CN by Texas Instruments is a dual LinCMOS timer designed for use in various timing circuits and pulse generation applications. It is housed in a 14-pin dual in-line package (DIP), making it suitable for through-hole mounting. This component is characterized by its ability to function at multiple supply voltages, typically ranging from 2V to 15V, with a nominal voltage of 5V. The package is RoHS compliant, constructed from plastic, and specified as a rectangular inline package under the package code DIP14. With a maximum operating temperature of 70°C and a supply current maximum of 1 mA, this component is a versatile choice for designers focused on energy efficiency and thermal management.
The TLC556CN is designed to operate with a maximum output frequency of 1.2 MHz, allowing it to be utilized in applications requiring high-frequency pulse generation. The part is active in Texas Instruments’ product lifecycle, indicating ongoing manufacturing and availability. It also complies with various environmental standards including lead-free and RoHS compliance, stating its suitability for use in regions with strict environmental requirements.
Industry Applications for TLC556CN
The TLC556CN, as part of the Analog Waveform Generation Functions subcategory, is potentially applicable in multiple industries, each with stringent requirements for reliability and precision. Here are a few industries where TLC556CN might prove beneficial:
- Education and Research: In educational settings, the TLC556CN might be used in laboratory experiments and teaching modules focusing on electronic design and circuitry, particularly for demonstrating waveform generation and timing circuits.
- Aerospace and Defense: This component could potentially be utilized in non-critical timing applications within aerospace systems that do not require components to meet military specifications (MIL spec). The role of precise timing and long-term reliability in these systems might leverage the thermal and frequency characteristics of the TLC556CN, albeit further analysis would be essential.
- Automotive: While the TLC556CN does not meet specific automotive industry standards such as AEC-Q100 or AEC-Q101, in automotive systems where standard commercial grade components are acceptable, this timer might find applications in non-critical timing or frequency management systems.
- Environmental Monitoring: Environmental monitoring devices that measure, record, or analyze environmental parameters might utilize the timer in managing sensor signals or controlling timed events, taking advantage of its low power consumption and high frequency.
Note: These potential applications are conceptual and should be validated by engineering teams for respective industry standards and specific requirements. Components like TLC556CN, while versatile, need rigorous verification particularly in designing products for critical applications.
About Texas Instruments
Texas Instruments is a prominent player in the semiconductor market, known for its broad range of components including those in the Analog Waveform Generation Functions subcategory of Signal Circuits. The company has a reputation for developing robust Analog ICs using CMOS technology, exemplified by products like the TLC556CN. Their offerings in the Analog Waveform Generation Functions include a variety of timers, oscillators, and other critical signal processing components, catering to needs across commercial, industrial, automotive, and consumer electronics sectors.
The rigorous design and testing protocols followed by Texas Instruments ensure their products meet stringent reliability and performance standards, making them suitable for high-stakes applications across various sectors.
Where to Find TLC556CN by Texas Instruments
For procurement teams and engineers looking to purchase the TLC556CN, it is advisable to conduct a search through a reliable electronics distributor aggregator like findchips.com. Historically, this part has been available from distributors such as Chip1Stop, ComSIT Europe, Bristol Electronics, TME, Quest Components, RS, Arrow Electronics, Mouser Electronics, DigiKey, and Farnell. However, availability can vary, so checking current stock levels and pricing through findchips.com is recommended. Further exploration on the site will also reveal alternative parts within the Analog Waveform Generation Functions subcategory, potentially offered by Texas Instruments or other manufacturers.