Overview of TLP241A(TP1,F by Toshiba America Electronic Components
The TLP241A(TP1,F is a transistor output solid state relay (SSR) designed for various electronic applications. This specific SSR is characterized by its configuration as a single pole, single throw normally open (SPST-NO) relay, capable of handling an output current of up to 2A and a voltage range of 0-40V DC. Its unique features include an input control current of 25mA and a low forward voltage of 1.4V DC, making it suitable for power management and signal switching in diverse applications.
Produced by Toshiba America Electronic Components, the TLP241A(TP1,F is noted for several attributes that enhance its reliability and efficiency. The component is UL recognized, which signifies compliance with safety standards. With a maximum isolation voltage of 5000V, it offers substantial electrical isolation between the control and output circuits. The maximum operating temperature is rated at 85 °C, with a minimum operating temperature of -20 °C, making it suitable for a variety of environmental conditions.
In terms of packaging, the TLP241A(TP1,F comes in a 4-pin DIP format, specifically designed for surface mount applications. This feature allows for easy integration onto printed circuit boards and supports automated assembly processes. The part’s lifecycle is active, which indicates ongoing production and support from the manufacturer. As of the current writing, it is also compliant with RoHS standards, which connection to environmental regulations addressing hazardous substances.
Industry Applications for TLP241A(TP1,F
The versatile nature of the TLP241A(TP1,F makes it a candidate for various industry applications. Below are potential industries where this component might be utilized:
- Robotics and Drones: The TLP241A(TP1,F could be integrated into control circuits for robotic arms or drones, where switching high currents is necessary. The low on-state resistance (maximum 0.15Ω) contributes to efficient current flow, thus enhancing the performance of robotic actuators.
- Automotive: If the part meets specific AEC standards, it might find its place in automotive control systems. Potential uses include controlling high-current devices such as motors and lights. The ability to handle 2A at 40V DC could make it suitable for applications requiring reliable switching capabilities in automotive electrical systems.
- Renewable Energy: The TLP241A(TP1,F may be utilized in solar inverters and other renewable energy devices. Its ability to manage DC output voltage could be crucial for efficiently moving power to batteries and other energy storage systems.
- Transportation and Logistics: In this sector, the relay may be used in control panels for automated logistics systems, managing power to various components such as sensors and actuators. The relay’s features could potentially contribute to more robust and reliable transportation systems.
- Aerospace and Defense: If applicable industry standards are met, this part could be used in various aerospace applications. The high isolation voltage makes it well-suited for circuits where electrical interference might occur.
It is important to note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Toshiba America Electronic Components
Toshiba America Electronic Components is a prominent player in the field of optoelectronics, particularly known for their development of solid state relays. The company focuses on providing innovative products that meet the evolving demands of various industries, including consumer electronics, automotive, industrial, and telecommunications. The TLP241A(TP1,F is just one example of their extensive range of SSRs, which also includes similar parts that cater to varying output specifications and application needs.
The solid state relays produced by Toshiba are distinguished by their advanced design features, such as high-performance MOSFET output circuitry and low control voltage requirements, enabling integration into modern electronic systems. This allows for more efficient power management and switching operations, essential in today’s fast-paced technological landscape.
Research Price and Stock for TLP241A(TP1,F by Toshiba America Electronic Components on Findchips.com
For those interested in acquiring the TLP241A(TP1,F, it is advisable to research current stock levels and pricing on Findchips.com. This resource provides comprehensive details regarding the availability of various electronic components, including alternatives within the Solid State Relays subcategory.
The TLP241A(TP1,F has historically been available through several distributors, including Mouser Electronics, Avnet Americas, and DigiKey. However, to obtain the most accurate and up-to-date information regarding stock levels and pricing, visiting Findchips.com is highly recommended.