Overview of TPS3803-01DCKR by Texas Instruments
The TPS3803-01DCKR is a low-power voltage detector designed for monitoring over-voltage or under-voltage conditions across various applications. It is packaged in a small, green plastic SC-70, 5-pin format, supporting an operating temperature range from -40°C to 85°C. This integrated circuit (IC) features a single supervisory channel which proves essential for system control and ensuring consistent performance by monitoring voltage thresholds.
Manufactured by Texas Instruments, a prominent name in the industry known for its robust and innovative semiconductor products, the TPS3803-01DCKR is part of the broader category of Power Management Circuits. This IC ensures system reliability with features such as adjustable threshold voltage settings, which can accommodate a range of supply voltages from 1.3V to 6V. Key attributes of this device include a moisture sensitivity level of 1, making it highly durable in various environments, and compliance with RoHS and REACH, ensuring adherence to current environmental regulations.
Industry Applications for TPS3803-01DCKR
The TPS3803-01DCKR’s functionality and design make it a potentially suitable component for several key industries:
- Industrial Automation: In automated production environments, the ability to monitor and control power is critical. This IC might be integrated into monitoring systems for industrial equipment to prevent over-voltage incidents, which could otherwise lead to equipment damage or operational failures. Its high moisture sensitivity and broad temperature range make it a solid choice for harsh industrial conditions.
- Energy and Power Systems: Energy systems, particularly in power generation and distribution networks, could utilize these ICs for managing fluctuations and disturbances by monitoring voltage levels. This application could further benefit from the IC’s small size and precision in handling different voltage thresholds.
- Renewable Energy: Renewable energy systems, such as solar panels or wind turbines, require constant monitoring to efficiently harness and convert natural energy sources into electricity. The TPS3803-01DCKR could potentially be utilized to supervise and safeguard voltage levels, enhancing the sustainability and efficiency of these technologies.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a world leader in designing and manufacturing semiconductors and various integrated circuits, with a significant presence in the Power Management Circuits sector. TI’s innovation spans decades, delivering high-performance electronics that meet the evolving needs of electronic systems worldwide. With products like the TPS3803-01DCKR, TI maintains a strong focus on power management technology, offering solutions that enhance energy efficiency, increase system reliability, and promote superior power design in electronics across all sectors. The combination of advanced design strategies, robust manufacturing processes, and global supply chain capabilities makes TI a trusted provider for power management solutions.
Where to Find TPS3803-01DCKR by Texas Instruments
To purchase the TPS3803-01DCKR or explore similar solutions, engineers and procurement professionals should consider researching through our platform, findchips.com. At findchips.com, we provide comprehensive data on stock levels, distribution networks, and current pricing from multiple distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Quest Components have stocked this part. However, availability can vary, so checking our website will provide the most accurate and up-to-date information.
For alternative parts within the Power Management Circuits range that might be offered by Texas Instruments or other manufacturers, the related link on findchips.com offers in-depth comparison and search tools.