Overview of TS01AQE by C&K
The TS01AQE is a slide switch with a Single Pole Double Throw (SPDT) configuration that features a latched operation. This part is designed to handle a maximum load of 3A at 120VAC and 3A at 28VDC, making it suitable for various applications that require reliable switching capabilities. The slide switch is designed with a right-angle through-hole mounting configuration, ideal for printed circuit board (PCB) integration.
This component is part of the TS Series from C&K Components and complies with RoHS directives, indicating it is free from hazardous substances. Its actuator, which is made of nylon, measures 0.122 inches, ensuring a compact form factor suited for tight spaces on PCBs. The switch boasts a robust electrical life rated at 60,000 cycles and can withstand dielectric voltages of up to 1000 VRMS, contributing to its reliability in demanding environments.
Key attributes of the TS01AQE include:
- Contact configuration: SPDT
- Switch action: Latched
- Mounting feature: Through hole – right angle
- Contact current max: 3A
- Contact voltage AC max: 120V
- Contact voltage DC max: 28V
- Operating temperature range: -30°C to 85°C
- Insulation resistance: 1,000,000,000 Ω
- Sealing: Epoxy terminal sealed
These specifications explain why the TS01AQE could be an important component in various applications, ensuring effective performance under a range of conditions. As of this writing, the part is active and readily available for various projects requiring a slide switch configuration.
Industry Applications for TS01AQE
The TS01AQE might find applications across several industries, given its design and specifications. Below are some potential use cases:
- Consumer Electronics: This switch could potentially be used in devices such as televisions, audio systems, or other consumer gadgets where user input is required to toggle between different states or modes. The durability and reliable operation at various temperature ranges might make this switch appropriate for products exposed to different environmental conditions.
- Industrial Automation: Devices used in automation processes could benefit from the TS01AQE, particularly in control panels or machines requiring SPDT function. The component’s robust electrical life and the ability to handle substantial load might enhance the longevity of equipment in harsh industrial settings.
- Transportation and Logistics: In transportation systems, switches like the TS01AQE might be employed in control systems for vehicles or logistics equipment. Its compact footprint and right-angle design could allow integration into confined spaces, potentially supporting functionalities such as emergency shut-off or mode selection.
- Telecommunications: The part could be used in telecommunications devices where a dependable switching action is critical for signal routing or other control applications. With its high insulation resistance and capability to handle voltages up to 120V AC, it might ensure reliable operation in communication systems.
- Robotics and Drones: The TS01AQE might find uses in robotic systems and drones for control actions that are subject to frequent operation. The latched action could provide a secure switch point, and its lightweight design might complement low-weight applications common in these technologies.
It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About C&K
C&K is known for its extensive portfolio of electronic switches, including slide switches like the TS01AQE. The company specializes in providing reliable electronic components that meet specific industry standards. Their slide switches are utilized in various applications, and their designs often emphasize performance, durability, and ease of integration. In addition to the TS01AQE, C&K manufactures other similar parts that cater to diverse applications, ensuring broad coverage across different sectors of electronic manufacturing.
Their commitment to quality and innovation enables C&K to maintain relevance in a competitive market, continually enhancing their product offerings to meet evolving customer needs.
Research Price and Stock for TS01AQE by C&K on Findchips.com
For those interested in acquiring the TS01AQE, it is recommended to research current stock levels and pricing at Findchips. This platform provides a comprehensive overview of the part availability and pricing from various distributors. Historically, the TS01AQE has been available through distributors such as:
- Sager
- NexGen Digital
- Mouser Electronics
- Arrow Electronics
It is advisable to check Findchips for the most recent updates on stock levels, as the availability might fluctuate. Furthermore, users interested in exploring alternatives might find various other options available within the Slide Switches subcategory on Findchips.