TSC2010IYDT by STMicroelectronics

Overview of TSC2010IYDT by STMicroelectronics

The TSC2010IYDT by STMicroelectronics is a high voltage, precision, bidirectional current sense amplifier. This component is housed in a small-outline integrated circuit (SOIC-8) package and supports a frequency up to 820 kHz. As a current sense amplifier in the Operational Amplifiers category, the TSC2010IYDT is designed for precise current measurement applications. Its ability to handle bidirectional current makes it suitable for advanced monitoring systems where accuracy and response speed are critical. It is both RoHS compliant and REACH compliant, ensuring it meets current environmental standards for electronic components.

Industry Applications for TSC2010IYDT

The TSC2010IYDT could serve a variety of industries due to its precision in current sensing and high voltage capability. Below are some potential applications, bearing in mind that these use cases require validation by engineering teams for specific requirements:

  • Consumer Electronics: This amplifier could potentially be implemented in consumer electronics where power management and protection are crucial, such as in smart home devices or portable electronics.
  • Telecommunications: In telecommunications equipment, accurate current sensing is vital for power supply management and fault detection, roles that the TSC2010IYDT might fill due to its high precision.
  • Healthcare: Medical devices that require careful monitoring of electrical components could potentially use this amplifier for its accuracy and reliability in current measurement.
  • Automotive: Provided that the specific automotive reliability standards such as AEC-Q100 are met, this device could be used in electric vehicles for applications like battery management systems.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to confirm compliance with industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global leader in electronics and semiconductor manufacturing, known for its broad range of products including a vast array of Operational Amplifiers. STMicroelectronics has developed a reputation for quality and innovation in the field of amplifier circuits. The TSC2010IYDT is an example of their commitment to high-performance components in sophisticated electronic applications, reinforcing their position as a major player in this sector.

Where to Find TSC2010IYDT by STMicroelectronics

To procure the TSC2010IYDT, it is recommended to research and compare available options on findchips.com. By searching this website, you can review current stock levels, pricing, and distributor options. Historically, this part has been available at distributors such as LCSC, EBV Elektronik, Avnet Silica, and Mouser Electronics. However, availability can fluctuate, and for the most accurate and up-to-date information, visiting findchips.com is advisable. Additionally, for alternatives or similar parts, the Operational Amplifiers link on findchips.com will be a valuable resource.

Compare pricing for TSC2010IYDT and other Operational Amplifiers / Amplifier Circuits at findchips.com