Overview of TXB0104PWR by Texas Instruments
The TXB0104PWR by Texas Instruments is a 4-bit bidirectional voltage-level shifter designed with auto direction sensing and equipped with ±15 kV ESD (Electrostatic Discharge) protection. It comes in a 14-TSSOP (Thin Shrink Small Outline Package) with an operating temperature range from -40°C to 85°C. This IC features a propagation delay of 4ns and supports a wide range of supply voltages from 1.2V to 3.6V. It is noteworthy not only for its compact package design, making it suitable for applications with space constraints, but also for its robustness against ESD, enhancing system reliability. The part is characterized by its versatility in interfacing between different voltage domains in a circuit, thereby facilitating communication between devices operating at different voltage levels.
Key attributes include a low supply current maximum of 0.01 mA, a nominal supply voltage of 1.4V, with additional requirements for a 1.8V nominal supply for certain functionalities. Its logic case style is TSSOP, ensuring minimal footprint on PCB layouts. This component is also RoHS compliant, adhering to environmental standards and restrictions on hazardous substances. The Part Data Attributes indicate its industrial temperature grade and a moisture sensitivity level of 1, suggesting high reliability in various operating environments.
Industry Applications for TXB0104PWR
The TXB0104PWR has potential applications across a variety of industries. These uses are speculative and demand in-depth analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements. Some key industry applications might include:
- Consumer Electronics: In devices like smartphones, tablets, and other portable gadgets, the TXB0104PWR could potentially serve to facilitate communication between components that operate at differing voltage levels. Its low propagation delay and compact size make it particularly suitable for high-speed, space-constrained environments.
- Computing: This component might be used in desktops, laptops, and servers for level shifting purposes between different logic parts, such as interfacing low-voltage processors with higher-voltage peripheral devices.
- Telecommunications: In networking equipment, such as switches and routers, the TXB0104PWR could potentially provide the necessary voltage translation between core logic running at lower voltages and interface circuits operating at traditional logic levels.
- Industrial Automation: This IC might be used in sensor interfaces, control units, and other industrial automation equipment that require communications between devices with different operating voltage levels, thanks to its robust ESD protection and wide operating temperature range.
It is important to note that these potential industry applications are conceptual/illustrative and would require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is a global semiconductor company that operates in more than 30 countries. TI is widely recognized for its analog ICs and embedded processors, but it also plays a significant role in the Other Interface ICs market, a subcategory of Drivers And Interfaces. Among its extensive product portfolio, the TXB0104PWR is an example of TI’s commitment to offering innovative solutions that address the need for voltage interface flexibility in a wide range of applications. Texas Instruments designs and manufactures semiconductors to sell to electronics designers and manufacturers globally. TI is focused on developing analog chips and embedded processors, which are integral to electronic designs. Through their manufacturing capabilities, TI produces high-quality components that are critical for the electronics industry.
Where to Find TXB0104PWR by Texas Instruments
To source the TXB0104PWR by Texas Instruments, professionals in engineering or procurement roles should consider using findchips.com. This site provides a robust platform for comparing current stock levels, pricing, and availability from major distributors. For those looking into purchasing TXB0104PWR or seeking alternatives in the Other Interface ICs category, findchips.com extends comprehensive insights into available inventory from distributors such as Mouser Electronics, DigiKey, Newark, and many others. However, for the most up-to-date information regarding stock availability and competitive pricing, visiting findchips.com is recommended.