Compare pricing for U.FL-R-SMT-1(10) and Other RF Connectors / Connectors at findchips.com
Overview of U.FL-R-SMT-1(10) by Hirose Electric.
The U.FL-R-SMT-1(10) is a micro SMT RF coaxial connector designed and manufactured by Hirose Electric Co Ltd, a leader in connector technology. This part is notable for its small size, with a body breadth of 0.118 inches, body depth of 0.049 inches, and a body length of 0.122 inches. Designed specifically for high-frequency signals, it boasts a characteristic impedance of 50 Ω and an operating frequency range up to 8 GHz, making it ideal for a wide range of applications in the communications field.
With its compliance with Pbfree and RoHS standards, this connector is an environmentally friendly option for green-conscious organizations. It also offers a robust build with a durable life cycle, categorized as active, and features a convenient snap coupling type, which facilitates easy and reliable connections. The receptacle is made from a durable liquid crystal polymer with a contact finish of gold (Au), which ensures low contact resistance and high performance over its 30 cycles of durability. The U.FL-R-SMT-1(10) is also designed for straightforward surface mount installation, making it a practical choice for modern, compact electronic designs.
Industry Applications for U.FL-R-SMT-1(10)
The U.FL-R-SMT-1(10) connector finds its applications across a wide range of industries thanks to its compact size, high frequency handling capabilities, and reliable performance. Here are some key industries and applications:
- Telecommunications: Used in mobile phones, WLAN devices, and other communication equipment to ensure reliable signal transmission.
- Computing: Ideal for laptop and desktop computers, where space is at a premium, and high-performance connectivity is critical.
- Consumer Electronics: Found in GPS devices, digital cameras, and wearables where compact, reliable connections are needed.
- Medical Devices: Utilized in diagnostic equipment and patient monitoring systems that require consistent and reliable performance.
Its high insulation resistance, low insertion loss, and excellent voltage standing wave ratio (VSWR) make the U.FL-R-SMT-1(10) a preferred option for these applications, ensuring communication and signal integrity in sensitive and critical operations.
About Hirose Electric
Hirose Electric is a globally recognized leader in the production of connectors, offering a wide array of solutions tailored to various industries such as telecommunications, consumer electronics, automotive, and healthcare. Known for their craftsmanship, reliability, and innovation, Hirose’s products like the U.FL-R-SMT-1(10) set industry standards for connection quality and performance. Hirose manufactures a range of Other RF Connectors, providing high-quality, durable solutions for any connectivity need. Their commitment to environmental standards is evident in the RoHS and Pbfree compliance of their products, ensuring that they contribute to the production of sustainable and green technologies.
Where to Find U.FL-R-SMT-1(10) by Hirose Electric
Finding the U.FL-R-SMT-1(10) for your application is easy with the vast network of distributors and online resources available. A highly recommended starting point for research and comparison of prices, as well as finding alternate parts, is findchips.com. Here you can compare offerings from various distributors, ensuring you find the best deal for your needs. For those interested in exploring alternatives within the Other RF Connectors category, this platform can also serve as a valuable tool for locating parts that are offered by Hirose Electric Co Ltd or other manufacturers. Whether for prototyping or large-scale production, ensuring you have the best connector for your application is essential, and platforms like Findchips can simplify this process immensely.