Overview of UMK325BJ106KM-T by TAIYO YUDEN
The UMK325BJ106KM-T is a Ceramic Capacitor designed by TAIYO YUDEN, tailored for general-purpose applications. This component sports a capacitance of 10 µF and a voltage rating of 50V. Its tolerance levels on both the positive and negative spectrum are pegged at ±10%. Characterized by a dielectric material of Ceramic X5R, it falls into the size category of 1210 (3.2 mm x 2.5 mm x 2.5 mm), which makes it suitable for surface-mount technology (SMT) applications.
This capacitor operates effectively within a temperature range of -55ºC to +85ºC, indicating its reliability in varied environmental conditions. It is packaged in a 7-inch reel with a 4mm pitch for embossed tape and reel packaging, facilitating automated assembly processes. Compliance with RoHS, REACH, and PB-free standards ensures its suitability for use in environments where hazardous substances are restricted.
The UMK325BJ106KM-T by TAIYO YUDEN, categorized under Ceramic Capacitors, is designed for durability, featuring a multilayer design with a Matte Tin over Nickel terminal finish, which aids in enhancing its lifespan and connection reliability.
Industry Applications for UMK325BJ106KM-T
The UMK325BJ106KM-T, with its versatile features, potentially suits a variety of industrial applications. Its broad operating temperature range and significant capacitance value make it a robust candidate for numerous complex electronic environments:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially utilize this capacitor for power management and voltage stabilization purposes due to its compact size and capability to withstand different operational environments.
- Telecommunications: The UMK325BJ106KM-T might be employed in communications equipment like modems, routers, and transceivers where stable and reliable performance is critical under varying temperatures and voltage conditions.
- Computing and Data Storage: Servers and storage devices require capacitors that can endure diverse operational temperatures while maintaining a stable performance; the UMK325BJ106KM-T could potentially meet these demands.
- Entertainment and Gaming: Modern gaming consoles and entertainment systems, which need high-quality electronic components to handle rapid signal processing and power management, might benefit from integrating this capacitor.
- Electronic Manufacturing: As a general-purpose component, this capacitor is likely suitable for use in various manufacturing processes, especially in the production of PCBs where multiple capacitors of varied specifications are required.
Note that these potential industry applications are suggested for conceptual purposes and should undergo detailed analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.
About TAIYO YUDEN
Established in 1950, TAIYO YUDEN has built a robust reputation in the development and manufacturing of electronic components, notably within the domain of Ceramic Capacitors. The company is renowned for its innovation-driven approach, producing high-quality products that cater to an array of demands across various sectors.
The UMK325BJ106KM-T is just one among the myriad of capacitors designed by TAIYO YUDEN, showcasing their commitment to quality and performance. They produce a wide range of sizes and specifications tailored to precise client requirements, emphasizing their role in technological advancement and reliable electronic design.
Where to Find UMK325BJ106KM-T by TAIYO YUDEN
To locate the UMK325BJ106KM-T, it is recommended that potential buyers use findchips.com for comprehensive and up-to-date information on availability and pricing. The part has been available, historically, from distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics; however, stock levels and pricing can vary.
Users can also explore other Ceramic Capacitors from TAIYO YUDEN or other manufacturers on findchips.com, ensuring they find the best part for their specific needs.