Overview of USB2514BT-I/M2 by Microchip Technology Inc.
The USB2514BT-I/M2 is an integrated circuit designed for use as a controller in USB hub applications. It supports four USB 2.0 high-speed ports, which makes it suitable for a variety of devices that require multiple USB connections for data transfer and peripheral interfacing. This component is packaged in a compact 36-pin SQFN (6x6x1.0mm) configuration, which enables space-efficient designs and helps maintain a low profile in applications. This USB hub controller is designed with compliance in mind, featuring both RoHS and Pb-free certifications, which are essential in today’s environmentally conscious market.
The USB2514BT-I/M2 operates with a supply voltage range between 3.0V and 3.6V, typically at 3.3V, making it compatible with a wide range of electronic systems. It has a maximum operating temperature of 85°C and a minimum of -40°C, suggesting its suitability for industrial applications where temperature fluctuations may be a concern. The device utilizes CMOS technology for low power consumption and efficient operation, with a maximum supply current of 85 mA.
This part is actively supported and currently in production, ensuring that users can reliably integrate it into their designs without concerns about availability. Furthermore, it is designed to work with various bus protocols, including I2C and SMBus, which adds flexibility in terms of communication with other devices.
Industry Applications for USB2514BT-I/M2
The USB2514BT-I/M2 might find potential applications across diverse industries. Below are several example industries, along with possible use cases:
- Consumer Electronics: In consumer electronics, this USB hub controller might be used in devices like multimedia players and gaming consoles, which potentially require multiple USB connections for peripherals or additional storage devices.
- Industrial Automation: The device could be integrated into industrial control systems that require multiple USB connections for sensors and actuators, allowing for efficient data management in manufacturing processes.
- Transportation and Logistics: In transportation systems, this part might be utilized within vehicle infotainment systems, enabling connections to external devices such as smartphones and navigational aids, thereby enhancing user experience.
- Smart Cities: This hub controller could potentially support smart city applications, such as connecting various sensors and devices placed throughout urban environments, assisting with data collection for improved city management.
- Robotics and Drones: The USB2514BT-I/M2 might be beneficial in robotic systems, where it could serve as a means to connect multiple sensors or cameras, facilitating data exchange and control.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller and processor solutions, with a strong emphasis on Bus Controllers within its product lineup. The company’s focus on innovation and quality has positioned it as a preferred supplier for many electronics manufacturers. The USB2514BT-I/M2 is part of a comprehensive range of products offered by Microchip that includes various bus controllers designed for USB, I2C, and SMBus applications.
Microchip’s expertise in developing high-performance components like the USB2514BT-I/M2 ensures that engineers can find reliable solutions for their design challenges. Similar parts from Microchip include other USB hub controllers providing varying numbers of ports and functionalities, catering to different application needs.
Research Price and Stock for USB2514BT-I/M2 by Microchip Technology Inc on Findchips.com
To explore current stock levels and pricing for the USB2514BT-I/M2, it is recommended to visit Findchips. This platform not only displays availability but also provides additional insights on pricing trends for this part. Additionally, users can explore the Bus Controllers category to find alternate parts that might suit similar applications, whether from Microchip Technology Inc. or other manufacturers.
Historically, the USB2514BT-I/M2 has been available through various distributors such as Win Source Electronics, Master Electronics, DigiKey, and Newark. However, it is crucial to check Findchips for the most up-to-date stock information and pricing as this can vary widely among distributors.