Overview of UWE-12/10-Q12PB-C by Murata Manufacturing Co Ltd.
The UWE-12/10-Q12PB-C, manufactured by Murata Manufacturing Co Ltd, is a DC-DC regulated power supply module, characterized by its single output of 12V and 10A, summing up to a total power output of 120 watts. This component is designed within a 1/8-brick form factor and utilizes an 8-pin configuration for through-hole mounting, making it a compact and effective choice for varying power conversion applications.
The module operates within a wide input voltage range of 9V to 36V, designed to offer stable and efficient performance across diverse power environments. With an impressive efficiency rate of 92%, it minimizes energy loss during operation, ensuring an environmentally friendly and cost-effective solution. Moreover, the module incorporates comprehensive protections, including over-voltage, over-current, and over-temperature safeguards, enhancing its reliability and longevity in complex electronic systems. The part also boasts a rapid warm-up time of only 0.06 seconds, quickly reaching operational stability.
Murata’s product comes compliant with several international standards, having certifications from CSA, EN, IEC, and UL. Additionally, with a commitment to environmental standards, it is RoHS and REACH compliant, making it suitable for global deployment in electronics markets. Notably, the output voltage can be adjusted or trimmed, providing further flexibility in its application.
Industry Applications for UWE-12/10-Q12PB-C
The Power Supply Modules such as the UWE-12/10-Q12PB-C could potentially find applications in various industries, due to its versatile specifications and robust protections. Below are some industries where this power module could be effectively utilized:
- Consumer Electronics: This module might be suitable for sophisticated consumer electronics requiring compact, highly efficient power solutions. For instance, gaming consoles and home theater systems could benefit from its stable power output and rapid warm-up feature, ensuring device efficiency and durability.
- Energy and Power Systems: In energy management systems, which require reliable and continuous power supply, this module could potentially ensure seamless operations. Its excellent line and load regulation and high efficiency might be favorable in reducing system overhead and enhancing overall energy savings.
- Renewable Energy: Applications like solar-powered systems or other renewable energy converters could benefit from this module’s capability to operate across a wide range of input voltages and its high efficiency, potentially maximizing the effective use of transient renewable energies.
Note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application needs.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of electronic components, including a wide array of Power Supply Modules. Murata’s power modules, like the UWE-12/10-Q12PB-C, are renowned for their reliability, efficiency, and advanced technology, which align with the needs of both consumer markets and specialized industrial applications.
The company’s focus on innovation is evident in the integration of advanced protective features and compliance with numerous safety and environmental standards, making their products favorite options for developers looking to enhance the reliability and performance of their power systems.
Where to Find UWE-12/10-Q12PB-C by Murata Manufacturing Co Ltd
To source the UWE-12/10-Q12PB-C power module, you can research various suppliers on findchips.com. Historically, distributors such as Avnet Abacus, Richardson RFPD, TTI, Mouser Electronics, and Avnet Americas have stocked this component. However, for up-to-date availability, pricing, and potential alternative power supply modules offered by Murata or other manufacturers, visiting the findchips website and searching within the Power Supply Modules category is advisable.