Overview of V-165-1A5 by OMRON Corporation
The V-165-1A5 is a miniature basic snap action switch, designed with a short hinge roller lever and featuring solder terminal connections. Manufactured by OMRON Corporation, it is built to handle both alternating current (AC) and direct current (DC) applications, supporting up to 16A at 250VAC and 16A at 8VDC. This switch notably offers momentary contact with single-pole double throw (SPDT) configuration, which makes it versatile for various electrical circuits.
This compact switch measures just 27.8 mm in length, 10.3 mm in width, and 15.9 mm in height. It’s characterized by a robust operating force of 1.96 newtons and an electrical life of 100,000 cycles, ensuring durability and reliability in demanding applications. OMRON has designed the V-165-1A5 for panel mounting and it is rated IP40 for sealing, indicating protection from small tools and wires greater than 1mm. RoHS compliance confirms that it meets specific environmental standards by restricting certain hazardous substances.
Industry Applications for V-165-1A5
The V-165-1A5 could potentially serve a wide array of industries due to its robust specifications and versatile switch type. While this part’s applications must be verified by engineering and design teams for specific use cases, here are some potential industries and applications:
- Industrial Automation: In an industrial environment, the V-165-1A5 might be used in control panels, emergency stop controls, and limit switch functions within automated machinery. Its high current rating and durable life cycle make it suitable for such applications.
- Consumer Electronics: Given its compact size and SPDT configuration, this switch could potentially be integrated into home appliances like microwaves, where a durable and reliable switch is necessary for safety and functionality.
- Electronic Manufacturing: Equipment used in the manufacturing of electronic components such as PCB printers might utilize such switches for start-stop functions or as part of the safety interlock systems.
- Computing and Data Storage: The reliability and quick actuation properties might make this switch a candidate for use in computing hardware where precise, low-power switching is necessary, perhaps in power supply units or cooling systems.
- Transportation and Logistics: Rolling stock or network control systems could benefit from switches like the V-165-1A5 for various control and safety functions.
Note, these potential industry applications are conceptual and should undergo thorough analysis and verification for specific standards and requirements.
About OMRON Corporation
OMRON Corporation is prominently known for its wide range of control equipment, including automation systems and electronic components. Within the realm of Snap Acting/Limit Switches, OMRON has established itself as a key player owing to its commitment to innovation, reliability, and environmental compliance. The V-165-1A5 is just one instance of OMRON’s expert espousal in this area, testament to their continuous effort in advancing switch technology. OMRON’s broad portfolio not only includes a variety of snap action switches but also covers a spectrum of other electromechanical devices, tailored to meet diverse operational requirements across many industries.
Where to Find V-165-1A5 by OMRON Corporation
To purchase the V-165-1A5, you can start your search at findchips.com. Here, you can also explore other Snap Acting/Limit Switches that might be suitable alternatives. Historically, this part has been available from distributors such as Sager, Avnet Americas, and Mouser Electronics, though current stock levels and pricing should be checked directly via findchips for the most accurate information.