V300A48M400BL by Vicor Corporation

Overview of V300A48M400BL by Vicor Corporation

The V300A48M400BL is a DC-DC regulated power supply module designed to deliver a significant output power of up to 400W. This hybrid power supply module features a single output and operates under the specifications of PACKAGE-9, making it suitable for various applications that require reliable power conversion. The input voltage range for this part is between 180V to 375V, with a nominal input of 300V and a regulated output voltage of 48V, providing a maximum output current of 11.3A.

It has a high efficiency rating of 88.3%, which contributes to energy savings and thermal management in applications where electricity costs and heat dissipation are critical considerations. The part is equipped with features such as remote shutdown, enhancing its operational flexibility and safety. With a maximum operating temperature of 100 °C and a minimum temperature of -55 °C, the V300A48M400BL is designed for various environmental conditions, making it suitable for harsh climates.

Other specifications of interest include a line regulation and load regulation of 0.2%, ensuring that the output voltage remains stable under varying input conditions and load levels. The unit has 9 pins for connections, indicating a compact and efficient design that can easily fit within tight spaces. It has been approved by UL, TUV, and CE, meeting essential safety and quality standards, which may be a consideration for engineers during the procurement phase.

Industry Applications for V300A48M400BL

The V300A48M400BL may find application across several industries, potentially addressing power supply needs in various scenarios. Below are some possible industry applications where this DC-DC power supply module might be utilized:

  • Consumer Electronics: The V300A48M400BL could potentially be integrated into high-performance audio/video devices, where stable power delivery is essential for quality output. Its efficient operation might support long operating life in devices like home theaters, gaming consoles, or high-definition displays.
  • Energy and Power Systems: This power supply module could play a role in systems reliant on renewable energy sources, such as solar inverters or wind turbine controllers. Given its ability to handle a wide input voltage range and maintain high efficiency, it could contribute to improved energy conversion in these systems.
  • Telecommunications: In the realm of telecommunications, the V300A48M400BL might be used in base stations or other communication devices, ensuring robust power supply under varying load conditions. Its remote shutdown feature could be advantageous for remote equipment management, potentially enhancing network reliability.
  • Industrial Automation: The module’s specifications may align well with industrial control systems that require stable and reliable power. For instance, it might be used in programmable logic controllers (PLCs) or machine control units, contributing to the overall efficiency of industrial operations.
  • Renewable Energy: This power supply module could potentially support energy storage systems by ensuring that batteries are charged effectively in solar or wind energy applications. Its adjustable output might allow flexibility in meeting specific charging profiles, particularly under fluctuating energy conditions.

It is essential to note that these potential industry applications are only conceptual and illustrative. Each application would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Vicor Corporation

Vicor Corporation is an established manufacturer specializing in power management solutions, particularly within the realm of power supply modules. With a focus on innovative and efficient designs, Vicor aims to address the evolving demands of power circuits, offering a range of products, including the V300A48M400BL. Their expertise in hybrid technology allows them to produce efficient power supply modules that can handle a variety of input and output requirements. Similar parts within their portfolio may include products designed for lower or higher output requirements, enabling engineers to find suitable alternatives based on specific application needs.

Where to Find V300A48M400BL by Vicor Corporation

For those looking to purchase the V300A48M400BL, it is advisable to explore options on findchips.com for current stock levels and pricing. This resource allows for efficient comparison shopping across multiple distributors. Historically, the part has been available at distributors such as:

  • Avnet Americas
  • Mouser Electronics
  • DigiKey

However, users should check findchips.com for the latest stock availability, as inventories can change frequently. Additionally, using findchips.com’s Power Supply Modules link can help identify alternate parts that may be offered by Vicor Corporation or other manufacturers, providing a broader selection for engineering projects.

Compare pricing for V300A48M400BL and other Power Supply Modules / Power Circuits at findchips.com