Overview of V30MLA1210NH by Littelfuse Inc.
The V30MLA1210NH by Littelfuse Inc. is a Multi-Layer Varistor (MLV) designed for surface mount applications. This varistor, part of the MLA Series, is characterized by its voltage rating of 30V DC, clamping voltage maximum of 68V, and an energy-absorbing capacity of 1.2 J. Crafted to fit the 1210 (3225 Metric) case style, it designed for surface mount technology (SMT), facilitating easy integration into a wide array of electronic products. With a package description indicating ROHS compliance, the V30MLA1210NH adheres to current environmental standards, affirming it is free from hazardous substances such as lead. The varistor is encapsulated in a chip package with dimensions aligning with the 1210 standard, making it a compact solution for protecting circuits against voltage surges.
This component operates effectively within a broad temperature range from -40 °C to 125 °C, ensuring reliability in a variety of operating conditions. It is designed with two terminals featuring a wraparound terminal shape for a secure and reliable electrical connection. The part maintains an active status in its life cycle, indicating its continuous production and availability in the market. Its matte tin over nickel terminal finish not only ensures solderability but also longevity of the connection. Such characteristics make the V30MLA1210NH an efficient and robust choice for surge protection in electronic circuits.
Industry Applications for V30MLA1210NH
The V30MLA1210NH’s inherent properties and capabilities lend itself to a multitude of potential industry applications. Its ability to protect circuits from voltage surges without significant degradation or alteration in its protective capabilities makes it suitable for integration into various high-reliability devices and systems. Please note that the following potential industry applications are conceptual and should be further analyzed and verified by engineering and design teams for compliance with specific requirements and standards.
- Consumer Electronics: This varistor might be potentially used in protecting consumer electronics such as smartphones, laptops, and televisions from voltage spikes, considering its compact size and effective energy absorbing capacity.
- Industrial Automation: In an industrial setting, V30MLA1210NH possibly offers protection to control systems and sensors from transient voltage, thereby ensuring the reliability and longevity of equipment.
- Telecommunications: Given its operating temperature range and efficiency in voltage surge protection, it could potentially be used in telecommunications equipment, including base stations, routers, and switches, to safeguard against voltage spikes that can be common in such environments.
- Computing and Data Storage: The V30MLA1210NH might find applications in protecting computing devices and data storage systems from voltage transients, contributing to the protection of data integrity and system reliability.
- Automotive: If applicable and complying with automotive industry standards (not specifically mentioned in the part’s attributes), this varistor could possibly be used in automotive electronic systems for transient voltage suppression, protecting sensitive electronics from surges caused by ignition systems or switching loads.
Note that these potential industry applications require comprehensive validation for adherence to specific standards and application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer of circuit protection devices, with a wide range of products that include fuses, surge protection devices, and Non-linear Resistors. Their products play a critical role in safeguarding electronic circuits in a variety of industries and applications. Within the domain of non-linear resistors, Littelfuse Inc. specializes in the development of varistors that provide reliable protection against voltage surges and spikes. The V30MLA1210NH is a testament to Littelfuse Inc.’s commitment to providing high-quality, reliable solutions for protecting electronic circuits from over-voltage conditions. Known for their durability and performance, Littelfuse’s products, including the V30MLA1210NH, cater to a broad spectrum of applications, from consumer electronics to industrial systems.
Where to Find V30MLA1210NH by Littelfuse Inc
To find the V30MLA1210NH by Littelfuse Inc. for your application, a comprehensive platform like findchips.com offers real-time inventory updates, pricing, and availability from multiple distributors. By visiting our site, you can compare options and make informed procurement decisions. For those interested in alternatives or exploring other Non-linear Resistors, findchips.com provides a wealth of information and comparatives for similar parts offered both by Littelfuse and others.
Historical data indicates that this part has been available from distributors such as Ozdisan Elektronik, New Advantage Corporation, CoreStaff Co Ltd, TME, and larger global distributors like Mouser Electronics, Future Electronics, Verical, Arrow Electronics, and DigiKey. However, to get the most current stock levels and pricing, please refer to the real-time data available on findchips.com.