Overview of VLS201612CX-1R5M-1 by TDK Corporation
The VLS201612CX-1R5M-1 is a general-purpose inductor by TDK Corporation characterized by its wirewound construction and a nominal inductance of 1.5 µH. The inductor supports a maximum rated current of 2.23A and demonstrates a tolerance of 20%. This component is designed in a rectangular chip package, affording a practical solution for surface-mounted technology with a size code of 0806. Its core material is ferrite, noted for its low core losses at high frequencies, making this inductor well-suited for power management applications.
The key attributes of this component include a low direct current resistance of 0.089 Ω, contributing to reduced power losses in performance. It is crafted for durability and performance in demanding environments, as indicated by its operating temperature range from -40 °C to 105 °C. The inductor is shielded, which minimizes electromagnetic interference (EMI) and maintains signal fidelity. It also meets rigorous industry standards, being RoHS compliant, REACH compliant, and classified under ECCN Code “EAR99” and HTS Code “8504.50.80.00”. The inductor has a factory lead time of 12 weeks as of the current writing, which might be relevant for project planning and sourcing strategies.
Industry Applications for VLS201612CX-1R5M-1
The following are potential industry applications for the VLS201612CX-1R5M-1 inductor. Please note that these applications are conceptual and would need detailed analysis by engineering teams to ensure compliance and appropriateness:
- Consumer Electronics: This inductor could be used in personal devices such as smartphones and tablets where power management and minimal space occupation are crucial. The component’s small footprint and efficiency in controlling current flows make it suitable for such compact electronics.
- Automotive: Given its ability to withstand a wide range of operating temperatures, this inductor could be employed in automotive electronics, such as in infotainment systems or as part of the power electronic units managing vehicle power supplies. Its robust construction ensures reliability in the diverse environments encountered in automotive applications.
- Telecommunications: The inductor might find application in telecommunications equipment, where signal integrity is paramount. Its shielding feature plays a critical role in mitigating interference and maintaining clear communication channels in devices like routers or signal amplifiers.
- Computing and Data Storage: In data centers, managing power distribution efficiently and protecting against signal interference are key; thus, this inductor could be applied in power supplies or server motherboards where its capacity to handle considerable current loads and shield against EMI can be highly beneficial.
Please note that the above potential applications are illustrative and should be validated for compliance and suitability per specific industry standards and design requirements.
About TDK Corporation
TDK Corporation is a prominent player in the electronics market, particularly known for its extensive range of inductive components. The company specializes in the development of magnetic materials and their application in Fixed Inductors. TDK’s reputation for quality and reliability is supported by its commitment to research and development in advanced material science, making it a preferred supplier for industries demanding high performance and durability in electrical components. In addition to the VLS201612CX-1R5M-1, TDK manufactures a variety of similar inductors designed to meet diverse application needs across a wide range of industries.
Where to Find VLS201612CX-1R5M-1 by TDK Corporation
To source the VLS201612CX-1R5M-1, potential buyers should utilize the extensive resources available on findchips.com. By visiting the Fixed Inductors category, users can also explore alternative options from TDK Corporation or other manufacturers. Previously, this component has been listed at distributors such as Chip1Stop, Avnet Americas, Future Electronics, Mouser Electronics, DigiKey, and Farnell, among others. Nonetheless, for the most up-to-date stock levels and pricing information, findchips.com is the recommended resource.