VND5E050ACKTR-E by STMicroelectronics

Overview of VND5E050ACKTR-E by STMicroelectronics

The VND5E050ACKTR-E is a double channel high side driver with built-in analog current sense specially designed for automotive applications. Manufactured by STMicroelectronics, this power driver operates as an N-channel MOSFET driver with a 1:1 channel ratio, encased in a 24-Pin PowerSSO package with an exposed pad (EP) and supplied on tape and reel. Indeed, within the Peripheral Drivers category, this component stands out thanks to its specificity in handling high side non-inverted outputs with precision and reliability.

This component is compliant with key industry standards including RoHS and REACH, making it suitable for global use in environmentally sensitive applications. Offering protection features against transients, over voltage, thermal overload, and under voltage, the VND5E050ACKTR-E is designed to ensure reliability and durability in harsh automotive environments. Its specifications include a supply voltage range from 4.5 V to 28 V, a nominal supply voltage of 13 V, and the capability to handle peak output current limits nominally up to 7 A. This combination of features makes it a resourceful tool for developers seeking robust solutions for automotive power driving needs.

Industry Applications for VND5E050ACKTR-E

The VND5E050ACKTR-E’s robust design and built-in protections make it potentially suitable for a wide range of applications beyond its primary automotive focus. Here are several industries that might benefit from its deployment:

  • **Automotive Systems**: Given its design and resistances, this high side driver could possibly be integrated into automotive control units such as LED lighting systems, engine controls, or power distribution modules. Its capacity for handling high currents and providing reliable performance under vehicle operation conditions makes it a plausible choice for these applications.
  • **Industrial Automation**: Industrial control systems that require reliable power switching and distribution might potentially benefit from the integration of this high side driver. For instance, in automated assembly lines or robotics where precise control and protection against electrical anomalies are critical.
  • **Home Automation and IoT Devices**: Although primarily automotive-focused, the component might also find potential application in smart home systems or Internet of Things (IoT) devices that require efficient power management and robust operation in the face of voltage variations.
  • **Renewable Energy Systems**: In solar inverters or battery management systems where high current handling and protection features are necessary, this device might also be possibly used. Its ability to operate efficiently across a range of supply voltages lends it potential applicability in energy conversion and storage solutions.

Note that these potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The adaptability of peripheral drivers like VND5E050ACKTR-E in various industries showcases their versatility but emphasizes the need for professional evaluation in specific use cases.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor industry, particularly noted for its comprehensive range of Peripheral Drivers among other semiconductor components. The company has built a reputation for innovation and quality, providing a wide array of electronic components that serve numerous market sectors, including automotive, industrial, and consumer electronics. The VND5E050ACKTR-E is a testament to STMicroelectronics’ commitment to developing advanced driving solutions that meet stringent automotive and other industry standards. In addition to VND5E050ACKTR-E, STMicroelectronics manufactures a variety of similar parts, leveraging their expertise in semiconductor design to support a broad range of application needs.

Where to Find VND5E050ACKTR-E by STMicroelectronics

For those interested in purchasing the VND5E050ACKTR-E, findchips.com provides a comprehensive platform where current stock levels and pricing from various distributors can be compared. As a prominent part within the Peripheral Drivers subcategory, it has historically been available through distributors such as Sense Electronic Company Limited, Avnet Silica, Quest Components, Mouser Electronics, Avnet Americas, and DigiKey. While these have been frequent sources for this part, inventory can fluctuate, and therefore, it is recommended to verify current availability and pricing through findchips.com.

Compare pricing for VND5E050ACKTR-E and other Peripheral Drivers / Drivers And Interfaces at findchips.com