Overview of XC3S400-4TQG144C by AMD
The XC3S400-4TQG144C is a Field Programmable Gate Array (FPGA) produced by AMD. It features 896 Configurable Logic Blocks (CLBs), encompassing a total of 400,000 gates and 8,064 logic cells. Designed for a high clock frequency up to 630 MHz, it offers rapid data processing capabilities suited for demanding applications. The part is housed in a 144-pin Thin Quad Flat Pack (TQFP) casing, measuring 22 x 22 mm, with a lead-free composition aimed at environmental compliance.
This part is notable for its advanced CMOS technology, which ensures low power consumption while maintaining high-performance levels. Operating across a voltage range of 1.14 V to 1.26 V, with a typical supply voltage of 1.2 V, it supports a maximum operating temperature of 85°C. The part is also characterized by a combinatorial delay of a CLB maximum of 0.61 ns, evidencing the component’s efficiency in signal processing. The XC3S400-4TQG144C is suitable for designs requiring a substantial number of I/O interfaces, as it supports up to 97 input/output options.
Industry Applications for XC3S400-4TQG144C
The XC3S400-4TQG144C’s robust feature set and high configurability make it potentially suitable for various high-tech industries. Below are some of the sectors where this FPGA might be ideally utilized:
- Telecommunications: In telecom equipment, the XC3S400-4TQG144C could potentially contribute to signal processing, network routing, and data storage solutions. Its high clock speed and large gate count make it suitable for handling complex algorithms required in modern communication infrastructures.
- Consumer Electronics: For devices such as smartphones, tablets, and other smart devices, this FPGA could potentially be used for image processing, user interface management, or multi-media handling. The large number of I/Os and logic cells can support varied functionalities in a single chip, reducing overall component count in devices.
- Industrial Automation: The ability to operate at higher temperatures and manage several input and output signals makes this FPGA potentially ideal for use in industrial control systems, which require robust performance under harsh conditions.
- Computing and Data Storage: XC3S400-4TQG144C might potentially be used in server farms or individual PCs for accelerated data processing tasks, encryption, or complex mathematical computations given its high processing capabilities and fast combinational delay.
Note that these potential industry applications require careful selection and analysis by engineering teams to ensure the part meets specific application requirements and adheres to industry standards.
About AMD
AMD (Advanced Micro Devices) is widely recognized in the semiconductor industry for its development of high-performance computing and visualization products. In the realm of Programmable Logic, particularly Field Programmable Gate Arrays, AMD offers a range of FPGA solutions that cater to varying needs from simple logic controllers to complex system-level integration solutions. The XC3S400-4TQG144C, as well as other similar parts produced by AMD, showcase the company’s dedication to innovation, performance, and scalability in the field of electronic component manufacturing.
Where to Find XC3S400-4TQG144C by AMD
To procure the XC3S400-4TQG144C, potential buyers should consider exploring options on findchips.com. The site allows users to verify the current availability and pricing from various distributors. Historically, distributors like DigiKey have stocked this part, but stock levels fluctuate. It is advantageous to use findchips.com to compare the offerings not only from AMD but also from other manufacturers that provide similar Field Programmable Gate Arrays.