XC7A15T-1CPG236C by AMD

Overview of XC7A15T-1CPG236C by AMD

The XC7A15T-1CPG236C is a Field Programmable Gate Array (FPGA) from AMD, featuring 1300 configurable logic blocks (CLBs), supporting a maximum clock frequency of 1098 MHz, and integrating a total of 16640 logic cells. This component is packaged in a 236-pin plastic ball grid array (PBGA236) and is optimized for power and performance in a compact footprint. The XC7A15T-1CPG236C, belonging to AMD’s Artix-7 family, offers 106 input/output pins, which are housed in a CSBGA-236 package square grid array with a fine pitch and low profile.

With its high-performance capabilities and flexible logic configuration, the XC7A15T-1CPG236C is designed to cater to a vast array of applications, mainly in the Field Programmable Gate Arrays subcategory of Programmable Logic. The part represents a well-balanced solution, affording designers the flexibility to create tailored hardware functionality for specific project requirements. According to the part data, it has a factory lead time of 16 weeks, as of the current writing.

Industry Applications for XC7A15T-1CPG236C

The XC7A15T-1CPG236C, with its robust configuration and high-speed performance, might potentially be used in various industries, each benefiting differently from its specific features. Here are some examples:

  • Telecommunications: In telecommunications, the high-speed processing feature and the ability to handle multiple I/O ports make XC7A15T-1CPG236C potentially suitable for high-performance network devices such as switches, routers, and real-time signal processing units.
  • Consumer Electronics: The XC7A15T-1CPG236C could possibly be used in sophisticated home entertainment systems, gaming consoles, and wearable technology due to its high computing power and small form factor that fits well in compact devices.
  • Industrial Automation: The FPGA might be utilized in industrial control systems, particularly for real-time process control and machine vision applications, where quick data processing and decision-making are crucial.
  • Aerospace and Defense: This FPGA could also find potential applications in avionics and military hardware, where high reliability and the ability to perform multiple operations in parallel are critical.
  • Computing and Data Storage: XC7A15T-1CPG236C can potentially enhance data center applications by accelerating data processing tasks and supporting complex algorithms crucial for server farms and large-scale storage systems.

These potential applications require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. It should be noted, however, that these are only illustrative examples, and actual application possibilities are vast and require detailed exploration.

About AMD

AMD, sometimes known as Advanced Micro Devices, is a notable player in the semiconductor industry, heavily invested in the design and manufacturing of microprocessors, graphics processors, and Field Programmable Gate Arrays among other technologies. With a focus on high-performance computing, graphics, and visualization technologies, AMD is dedicated to driving innovation in high-demand computing and graphics markets. In the FPGA arena, AMD, via its products like the XC7A15T-1CPG236C and others in its Artix-7 range, offers solutions geared toward flexibility, integration, and efficiency, tailoring to the needs of a broad spectrum of applications from consumer electronics to aerospace designs.

Where to Find XC7A15T-1CPG236C by AMD

To find and purchase the XC7A15T-1CPG236C, interested buyers are advised to visit Field Programmable Gate Arrays on findchips.com. This source allows individuals to access current stock levels and pricing, compare options, and make educated purchasing decisions. The part has historically been available at distributors such as Avnet Asia, Avnet Americas, Mouser Electronics, DigiKey, and Farnell. Nevertheless, checking on findchips.com will ensure that buyers have the latest information directly from a consolidated database of suppliers.

Compare pricing for XC7A15T-1CPG236C and other Field Programmable Gate Arrays / Programmable Logic at findchips.com