Overview of XC7K160T-2FFG676I by AMD
The XC7K160T-2FFG676I by AMD is a high-performance Field Programmable Gate Array (FPGA) that belongs to the Kintex-7 Family, utilizing 28nm technology. This device is designed to provide optimal performance in logic, memory, and DSP capabilities while offering a low-power envelope. It features 162,240 logic cells, 12,675 configurable logic blocks (CLBs), and operates up to a maximum clock frequency of 1286 MHz. Its combinatorial delay of a CLB is a maximum of 0.61 ns, indicating its ability to perform high-speed logic operations. The part is encapsulated in a 676-pin plastic ball grid array (PBGA) package with dimensions of 27 mm x 27 mm and a pitch of 1 mm, making it suitable for space-constrained applications.
This FPGA is designed for use in a wide range of electronic systems whereby programmable logic offers the flexibility of on-the-fly adjustments and updates. The XC7K160T-2FFG676I supports a supply voltage from 0.97 V to 1.03 V and operates within an industrial temperature range of -40 °C to 100 °C. It is compliant with RoHS and REACH standards, ensuring it meets the latest environmental and health requirements. Notably, it offers 400 I/O ports, providing ample room for interfacing with other components within a system.
The device’s feature set, including its high logic cell count, extensive I/O capabilities, and advanced technological design, makes it a powerful solution for complex digital logic tasks in a variety of applications. As of the current writing, the factory lead time for this part is projected at 16 weeks, suggesting planning for procurement should account for this timeframe.
Industry Applications for XC7K160T-2FFG676I
The versatile nature of the XC7K160T-2FFG676I allows for its potential use across various sectors. However, it is essential to note that these industry applications are conceptual and should be verified by engineering and design teams to ensure adherence to specific standards and requirements.
- Telecommunications: The high-speed logic operations and extensive I/O capabilities could potentially suit the XC7K160T-2FFG676I for telecommunications infrastructure, where rapid data processing and transmission are critical.
- Industrial Automation: Its robust design and ability to operate at industrial temperature ranges might make it a candidate for complex control systems in manufacturing and automation. The programmability of FPGAs allows for flexibility in adapting to different machinery and processes.
- Computing and Data Storage: The device could find potential application in data centers for accelerating processing tasks, thanks to its high clock frequency and logic cell density. This might help improve the efficiency of data processing and retrieval operations.
- Consumer Electronics: In consumer electronics, this FPGA could potentially be used in high-performance gaming consoles, smart TVs, and audio systems, where high-speed signal processing is necessary for delivering enriched user experiences.
- Aerospace and Defense: Although not specifically qualified, the XC7K160T-2FFG676I, with its advanced technological features and reliability in wide temperature ranges, might be considered for non-critical applications in aerospace and defense sectors for control systems, communication infrastructure, or surveillance equipment.
Note that the suitability of XC7K160T-2FFG676I for these applications depends on additional verification for compliance with relevant industry standards and thorough testing for specific use cases.
About AMD
Advanced Micro Devices, Inc. (AMD) has established itself as a prominent figure in the semiconductor industry, particularly known for its innovations in CPUs, GPUs, and, relevant to this context, FPGAs. AMD, through its acquisition of Xilinx, has expanded its portfolio to include a vast array of Field Programmable Gate Arrays and other programmable logic solutions. The Kintex-7 FPGA family, including the XC7K160T-2FFG676I, exemplifies AMD’s commitment to providing high-performance, programmable logic devices that cater to the needs of a broad spectrum of industries.
With its focus on cutting-edge technology and continuous innovation, AMD ensures that its FPGA products meet the highest standards of performance, reliability, and efficiency, supporting the growing demands of modern electronics and computing applications.
Where to Find XC7K160T-2FFG676I by AMD
For those interested in procuring the XC7K160T-2FFG676I, FindChips.com provides a comprehensive platform to check current stock levels, pricing, and available distributors. Historically, this part has been available through distributors such as Avnet Asia, Mouser Electronics, Avnet Americas, and DigiKey. However, to get the most accurate and up-to-date information, visiting FindChips.com is recommended. Here, you can also explore alternate Field Programmable Gate Arrays that might be offered by AMD or other manufacturers, potentially highlighting options that suit specific project requirements better.