Overview of XC7S6-1CSGA225I by AMD
The XC7S6-1CSGA225I is a high-performance Field Programmable Gate Array (FPGA) from Advanced Micro Devices (AMD), notably part of their Spartan-7 series. This device boasts a maximum clock frequency of 1098 MHz and features 6000 logic cells, encapsulated in a lead-free, plastic/epoxy, 225-ball grid array package (CSBGA-225). Each of these logic cells can be programmed and configured post-manufacture to suit a wide array of digital computing or digital processing tasks. With 100 input/output terminals, the component is capable of accommodating substantial interface requirements.
Designed to work within a stringent industrial temperature range of -40°C to 100°C and having a maximum combinational delay of a CLB of 1.27 ns, this FPGA is tailored for applications where high computation speed and reliability under varying environmental conditions are crucial. The compact dimensions (13 mm x 13 mm x 1.4 mm) and a fine pitch of 0.8 mm make it an efficient choice for dense board layouts in complex digital circuits.
This device generally comes with a factory lead time of 16 weeks as per the current writing, and its supply voltage ranges from a minimum of 0.95 V to a maximum of 1.05 V, with a nominal voltage of 1 V. It is recommended for high-speed, space-constrained applications owing to its low profile and high functionality per unit area.
Industry Applications for XC7S6-1CSGA225I
The versatility of FPGA devices such as the XC7S6-1CSGA225I allows them to be used in various industries. However, specific applications should be evaluated and verified by engineering and design teams to ensure alignment with industry standards and deployment requirements. Here are a few industries where this part could potentially be advantageous:
- Consumer Electronics: Devices like FPGAs can potentially be integrated into smart TVs, gaming consoles, and high-performance personal computers to manage real-time processing tasks that enhance user experiences.
- Telecommunications: FPGAs might play a role in the infrastructure for data processing and signal management, especially in high-speed communication technologies where rapid processing and flexibility are required.
- Industrial Automation: Programmable gate arrays could be leveraged in complex industrial control systems and robotics, providing the necessary computation and flexibility for automated manufacturing processes.
- Computing and Data Storage: Given their high speed and programmable nature, FPGAs might be used in servers and data centers to speed up data processing tasks such as deep learning inference and real-time data analysis.
- Aerospace and Defense: The robust operating temperature range and high-speed processing capabilities of this FPGA make it suitable for satellite communication systems and other aerospace applications, where reliability and performance are paramount.
Please note these potential industry applications are conceptual and require specific analysis and verification for applicability and compliance with relevant industry standards.
About AMD
Advanced Micro Devices, Inc. (AMD) is well-recognized for its innovation in semiconductor design and manufacturing, especially in the realms of programmable logic and Field Programmable Gate Arrays (FPGAs). AMD’s FPGA offerings, under brands such as Spartan, are designed to meet the various performance, power, and cost requirements across multiple industries. The XC7S6-1CSGA225I is part of AMD’s commitment to providing versatile and high-performance solutions that support a wide range of computing tasks.
Where to Find XC7S6-1CSGA225I by AMD
To purchase the XC7S6-1CSGA225I, one should start by researching on findchips.com. This platform provides up-to-date information about stock levels and pricing from various distributors. Notably, this part has been listed previously at distributors such as Avnet Americas, Mouser Electronics, and DigiKey. However, for current availability and best pricing options, checking on findchips.com is advisable. Additionally, if looking for alternative parts within AMD or other manufacturers, exploring more Field Programmable Gate Arrays could provide additional options.