Overview of XC7Z020-2CLG400I by AMD
The XC7Z020-2CLG400I is a sophisticated System on Chip (SoC) that comprises a dual ARM Cortex-A9 processor capable of operating up to 766MHz. Manufactured using CMOS technology, it is packaged in a compact, fine-pitch 400-ball BGA (PBGA400). This SoC is designed for high-performance applications requiring significant computing power, enhanced with a low-profile, plastic/epoxy package measuring 17mm x 17mm. It supports a nominal supply voltage of 1.0 V, making it efficient in terms of power usage.
This product adheres to RoHS and REACH compliance standards, affirming its production adheres to current environmental and health protocols. The operating temperature ranges from -40°C to 100°C, suitable for a variety of harsh environments. With a moisture sensitivity level of 3, it demands careful handling and storage to maintain its integrity. According to findchips.com, the factory lead time for this product is currently at 16 weeks, indicating a production lead time from the date of order placement.
Industry Applications for XC7Z020-2CLG400I
The versatile specifications of the XC7Z020-2CLG400I allow it to be utilized across various industrious sectors. While all applications require extensive validation of part compatibility with specific needs, below are potential industries where this SoC could theoretically find use:
- Industrial Automation: The XC7Z020-2CLG400I could potentially drive the complex control systems needed in automated manufacturing lines where high-speed processing and real-time data handling are critical.
- Telecommunications: With its high-speed dual ARM Cortex-A9 processors, this SoC might be suited for managing data flow in telecom equipment, supporting robust data transmission and signal processing functionalities.
- Consumer Electronics: As a powerful SoC, it could possibly be integrated into high-performance consumer electronic devices such as smart home systems and advanced gaming consoles that require efficient real-time processing.
Note that these potential industrial applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards specific to any given application requirement.
About AMD
Advanced Micro Devices, Inc. (AMD) is a leading global semiconductor company known for its high performance computing and visualization products. In the domain of Other uPs/uCs/Peripheral ICs, AMD offers a range of microcontrollers and processors that cater to a broad market. The XC7Z020-2CLG400I is one example of AMD’s innovation in integrating dual-core CPUs with essential peripheral interfaces and controllers, making it a versatile choice for sophisticated digital applications.
AMD’s commitment to technology advancement and high-quality manufacturing can be seen in their adherence to international standards in environmental compliance and sustainability, as is evident from the RoHS and REACH compliance of their products like the XC7Z020-2CLG400I.
Where to Find XC7Z020-2CLG400I by AMD
To purchase the XC7Z020-2CLG400I, it is recommended to conduct thorough research on findchips.com. Here, potential buyers can verify current stock levels, compare pricing, and find detailed specifications of the Other uPs/uCs/Peripheral ICs subcategory where this part is listed. Historically, distributors such as Avnet Asia, Avnet Americas, Mouser Electronics, DigiKey, and Farnell have been known to stock this part, though availability can fluctuate based on demand and supply conditions.