Overview of XC95144XL-10TQG144I by AMD
The XC95144XL-10TQG144I is characterized as a Flash PLD (Programmable Logic Device) featuring a clock frequency of up to 138.88 MHz, designed with a 144-cell architecture and fabricated using CMOS technology. Enclosed in a Lead-Free, TQFP-144 packaging, it highlights its compatibility with contemporary environmental and manufacturing standards. As a device that belongs to the subcategory of Programmable Logic Devices, this IC (Integrated Circuit) CPLD (Complex Programmable Logic Device) boasts a propagation delay of 10 ns, offering high-speed logic solutions. It operates over an extensive temperature range from -40 °C up to 85 °C, making it suitable for industrial applications. The device is also notable for its high I/O count, with 117 I/O lines paralleling its number of macro cells and outputs, indicating its capability to handle a multitude of inputs and outputs effectively. Manufactured by Advanced Micro Devices Inc (AMD), the XC95144XL-10TQG144I is marked by its in-system programmability and surface-mount technology, featuring a square low profile and a fine pitch package.
Industry Applications for XC95144XL-10TQG144I
The XC95144XL-10TQG144I, with its robust feature set, could potentially serve a wide array of industry applications. Given its high clock frequency, programmability, and extensive operating temperature range, this device might find applications in:
- Industrial Automation: Its resilience to temperature variations and high I/O count could make it a suitable choice for control systems in manufacturing lines, where precise timing and extensive sensor networks are common.
- Telecommunications: The device’s high clock frequency and ability to handle a substantial I/O could potentially be utilized in communication equipment, possibly serving as an integral part of routing or signal processing units.
- Consumer Electronics: Given its programmable nature, the XC95144XL-10TQG144I might possibly be employed in consumer electronics for control and processing purposes, such as in advanced gaming consoles or smart home devices, where adaptability and processing power are critical.
- Computing and Data Storage: Its high-speed logic capabilities could make this CPLD an essential component in data center hardware, potentially facilitating faster data processing and storage solutions.
- Security and Surveillance: The device could possibly be integrated into security systems, where its programmable logic functionality allows for complex decision-making in access control systems or surveillance technology.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About AMD
Advanced Micro Devices, Inc.(AMD) is a prominent figure in the semiconductor industry, widely recognized for its contributions to the field of Programmable Logic and beyond. In terms of Programmable Logic Devices, AMD has established a solid track record for delivering innovation and reliability through their products, including the XC95144XL-10TQG144I and similar devices. Their offerings span the spectrum from simple logic solutions to complex programmable logic arrays, catering to a broad range of applications and industries. AMD’s commitment to quality and performance, combined with their expertise in leveraging CMOS technology to manufacture devices that meet the rigorous requirements of modern electronics, underscores their position as a key player in the Programmable Logic Devices market.
Where to Find XC95144XL-10TQG144I by AMD
For those looking to source the XC95144XL-10TQG144I by AMD, it is recommended to conduct your research on findchips.com. Our platform allows users to not only find availability and pricing for the XC95144XL-10TQG144I but also examine a wide array of Programmable Logic Devices offered by AMD and other manufacturers. Historically, this part has been available from distributors such as DigiKey, among others. However, for the most current stock levels, pricing, and potential alternative parts, visit findchips.com to enable precise and informed procurement decisions.