Overview of XCKU060-2FFVA1156I by AMD
The XCKU060-2FFVA1156I by AMD is a high-performance Field Programmable Gate Array (FPGA) from the Kintex Ultrascale Series. It features a substantial array of resources including 2760 Configurable Logic Blocks (CLBs) and 725,550 logic cells, making it suitable for complex digital processing tasks. With a 1,156 pin count and a plastic over mold BGA1156 packaging, this FPGA is designed for robust implementation in high-density applications. The part operates across industrial temperature ranges from -40 °C to 100 °C, has a total RAM bits of 38,912 Kbit, and supports a supply voltage range from 0.922 V to 0.979 V, typical at 0.95 V.
AMD specifies that this device is RoHS compliant and adheres to REACH regulations, ensuring it meets current environmental standards for electronic components. It also integrates 520 I/O pins, providing extensive connectivity options for various uses. Given its advanced feature set and performance parameters, this FPGA is positioned for use in demanding applications across multiple sectors.
Industry Applications for XCKU060-2FFVA1156I
- Telecommunications: The rich I/O capabilities and high logic cell count potentially make this FPGA ideal for base station development and management within the telecommunication sector. Its ability to handle signal processing algorithms might make it suitable for network infrastructure.
- Industrial Automation: In the realm of automation, control systems such as PLCs (Programmable Logic Controllers) and DCS (Distributed Control Systems) could potentially harness the FPGA’s processing power and I/O capabilities to handle simultaneous control and processing tasks.
- Consumer Electronics: For devices requiring high-speed data processing and multiple input/output handling, such as gaming consoles and high-performance computing devices, this FPGA could serve as a critical component.
- Aerospace and Defense: Assuming evaluation and compliance with required standards, the FPGA’s ability to operate across substantial temperature ranges and manage high-density logic operations could be well-suited for avionics and satellite communication systems.
It is crucial to note that these potential industry applications are conceptual illustrations and require rigorous analysis and confirmation by engineering teams to meet specific standards and needs of applications.
About AMD
AMD (Advanced Micro Devices) is a prominent leader in the development of computer processors and related technologies for business and consumer markets. The company’s expertise extends into the realm of programmable logic devices, including the Field Programmable Gate Arrays. AMD’s FPGA solutions, such as the XCKU060-2FFVA1156I, are designed to offer high levels of performance, configurability, and power efficiency, making them suitable for a variety of applications across multiple industries. AMD continues to innovate in the FPGA market, promising enhanced features and functionality in their programmable logic products.
Where to Find XCKU060-2FFVA1156I by AMD
To purchase the XCKU060-2FFVA1156I FPGA, prospective buyers can visit findchips.com. Here, you can also explore other Field Programmable Gate Arrays from AMD or other manufacturers. Historically, this part has been available at distributors such as Avnet Asia, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to ensure access to the latest availability and pricing information, checking on findchips.com is advisable.