Overview of XMC1202Q040X0016ABXUMA1 by Infineon Technologies AG
The XMC1202Q040X0016ABXUMA1 is a state-of-the-art RISC microcontroller offered by Infineon Technologies AG. It operates within the high-performance 32-bit XMC1000 ARM Cortex M0 processor family, emphasizing energy efficiency, speed, and reliability. With a core processor clock frequency of up to 32 MHz, it provides robust computational power for varied applications. The microcontroller integrates 16KB of Flash memory, which is substantial for storing code in compact embedded systems.
Its construction utilizes advanced CMOS technology within a PQCC40, VQFN-40 package, providing a compact footprint that is ideal for space-constrained applications. The microcontroller supports a supply voltage range from 3.3V to 5.5V, accommodating various power schemes in electronic designs. Furthermore, it has 35 I/O lines, offering significant versatility for interfacing with external devices. The operational temperature range extends from -40 °C to 105 °C, making it suitable for industrial applications subjected to harsh environmental conditions. Its compatibility with surface mount technology facilitates easier integration into modern PCB designs.
Additionally, this microcontroller is designed with compliance in mind, including Pb-free and RoHS compliance, ensuring environmental consideration in its usage. With features such as analog comparators (ACMP) and 16,384 bytes of RAM for advanced functionality beyond its Flash storage and processing capabilities, the XMC1202Q040X0016ABXUMA1 represents a balanced choice for designers looking for a microcontroller that combines performance with efficiency.
Industry Applications for XMC1202Q040X0016ABXUMA1
The XMC1202Q040X0016ABXUMA1 microcontroller from Infineon Technologies AG, due to its versatile features and specifications, could potentially be utilized across various industry sectors. Although engineering and design teams must perform detailed analysis and verification to confirm compliance with industry standards and specific application requirements, the following are conceptual/illustrative applications for this microcontroller:
- Energy and Power Systems: Potentially suitable for managing energy consumption in smart grid infrastructure, providing real-time monitoring, and processing capabilities for effective power distribution and load balancing. The high-temperature tolerance and low power consumption of the device could be particularly beneficial in such environments.
- Renewable Energy: Used within control systems of solar panels or wind turbines, where efficient processing of environmental data is critical for optimizing energy production. The device’s ADCs (Analog-to-Digital Converters) might be used for monitoring various parameters such as temperature, wind speed, or solar irradiance.
- Transportation and Logistics: Suitable for deployment in vehicle tracking systems, logistics handling, and fleet management, where its processing capabilities could facilitate real-time location tracking, routing, and diagnostics. Its robust I/O capabilities would allow for various sensors and communication modules to interface directly with the microcontroller.
These potential industry applications are only conceptual and require thorough validation for adherence to specific operational requirements and standards.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in semiconductor solutions, often revered for its innovative strides in the world of electronic components. Its offerings encompass a broad spectrum, catering to industries such as automotive, industrial power control, power management, and chip card & security. The XMC1202Q040X0016ABXUMA1 is just one example within Infineon’s diverse portfolio of microcontrollers, which are part of a broader category of Microcontrollers and Processors. Infineon is particularly well-known for advancing microcontroller technology, especially through their XMC line, which is specifically designed to offer high performance, flexibility, and reliability for embedded control systems.
Infineon’s commitment to quality, sustainability, and innovation is reflected in its microcontroller products, which are designed to meet the rigorous demands of modern electronic systems. By integrating features such as energy efficiency, robust security, and extensive connectivity options, Infineon microcontrollers, including those similar to the XMC1202Q040X0016ABXUMA1, help engineers and developers tackle complex challenges across a variety of applications.
Where to Find XMC1202Q040X0016ABXUMA1 by Infineon Technologies AG
For professionals seeking to procure the XMC1202Q040X0016ABXUMA1 microcontroller, FindChips is an invaluable resource. It provides up-to-date inventory information, current prices, and availability from leading distributors. Over time, distributors such as EBV Elektronik, Mouser Electronics, Avnet Americas, and DigiKey have historically provided stock for this part, though availability can fluctuate. To assess the most recent stock levels and to compare pricing, it is recommended to visit findchips.com. Additionally, for those seeking alternate parts to XMC1202Q040X0016ABXUMA1, perhaps with different specifications that might be better suited for specific applications, the Microcontrollers category on FindChips offers a wide range of options from Infineon Technologies AG and other manufacturers.