Overview of ZED-F9T-00B by u-blox AG
The ZED-F9T-00B is a multi-band Global Navigation Satellite System (GNSS) module designed for high precision timing applications. It features a compact LGA (Land Grid Array) package measuring 17 mm by 22 mm, and is intended for surface mount placement. The module, belonging to the subcategory of Other Telecom ICs, contains 54 terminals and supports a supply voltage of 3 V.
Manufactured by u-blox AG, known for their innovative solutions in GNSS technology, this module promises robust performance under varied conditions. The operating temperature range is notable, extending from -40 °C to +85 °C, which allows it to function in extreme environments. The moisture sensitivity level of 4 indicates it is designed to handle some degree of humidity exposure. Additionally, the part conforms to AEC-Q100 screening, allowing for its use in industrial applications where reliability is crucial.
As of the current writing, the factory lead time for the ZED-F9T-00B is approximately 12 weeks, which is relevant for procurement planning. The module is also RoHS compliant, making it an eco-friendly choice for manufacturers adhering to industry standards regarding hazardous substances.
Industry Applications for ZED-F9T-00B
The ZED-F9T-00B could potentially find utility in various industries that require precise GNSS capabilities. Some of these potential applications include:
- Space Technology: In satellite navigation systems, the high precision timing of the ZED-F9T-00B might be essential for accurate positioning and synchronization of satellite operations.
- Aerospace and Defense: The robustness and reliability of the module could make it suitable for aircraft navigation systems. Its compliance with AEC-Q100 may allow it to be deployed in critical environments where precision timing and navigation are necessary.
- Energy and Power Systems: Integrating the ZED-F9T-00B into smart grid applications could enhance the timing of measurements and data collection, potentially improving system efficiency and reliability.
It’s important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About u-blox AG
u-blox AG is a global leader in positioning and wireless communication technologies. The company specializes in various segments of telecommunication circuits, where they develop and manufacture components that assist in connectivity and navigation. The ZED-F9T-00B exemplifies their strength in GNSS technology, specifically catering to high precision applications.
Beyond the ZED-F9T-00B, u-blox AG produces several similar parts, including various multi-band GNSS modules and telecom ICs that support multiple communication protocols. Their commitment to quality and industry standards is reflected in their adherence to certification processes, ensuring that their products meet rigorous reliability and performance requirements.
Research Price and Stock for ZED-F9T-00B by u-blox AG on Findchips.com
For those interested in acquiring the ZED-F9T-00B, it is advisable to check stock availability and pricing through Findchips.com. This platform provides an efficient way to compare various distributors that carry the part. Historically, the ZED-F9T-00B has been available at several distributors, including:
- Symmetry Electronics
- Avnet Silica
- Richardson RFPD
- Mouser Electronics
- DigiKey
However, it is essential to visit Findchips for the most current stock levels and pricing, as availability may vary among distributors.