Overview of FH12S-40S-0.5SH(55) by Hirose Electric Co Ltd.
The FH12S-40S-0.5SH(55) is a card edge connector designed with 40 contact positions arranged in one row. This connector is a female type and features a right-angle configuration, optimized for applications requiring surface mount termination. With a pitch spacing of 0.5 mm, the connector is designed for compact circuit board applications, typical for modern electronic devices.
Manufactured by Hirose Electric Co Ltd, the FH12S-40S-0.5SH(55) is characterized by its compliance with RoHS regulations, ensuring that it is free from hazardous substances. This part is suitable for a variety of applications where reliable and secure connections are critical, thanks to its locking mechanism that enhances the insertion stability.
Additional attributes of this connector include a body breadth of 0.094 inches, depth of 0.252 inches, and a length of 0.949 inches. The contact material is phosphor bronze with a nickel barrier, providing robust conductivity. Its durability is rated for 20 cycles, and the connector also offers an impressive dielectric withstanding voltage of 150VAC.
While the factory lead time for the FH12S-40S-0.5SH(55) is currently listed at 26 weeks, it is essential to verify stock availability when considering your procurement options. This part’s specified attributes make it a versatile choice for various electronic applications.
Industry Applications for FH12S-40S-0.5SH(55)
Based on its characteristics, the FH12S-40S-0.5SH(55) could potentially find applications across several industries. Below are some illustrative examples of where this connector may be suitably employed:
- Internet of Things (IoT): This connector might be used in IoT devices to establish stable connections among various components. Due to its small size and surface mounting capabilities, it could be integrated into sensor modules or edge devices that communicate data over networks.
- Consumer Electronics: The FH12S-40S-0.5SH(55) could potentially be utilized in consumer electronic devices such as laptops, tablets, or printers for internal connections. Its right-angle configuration may facilitate efficient use of space on the PCB, making it suitable for compact designs.
- Telecommunications: In telecommunications equipment, this connector might provide reliable connectivity between circuit boards in routers, switches, or other networking devices. The locking mechanism may ensure that connections remain stable during operation.
- Robotics and Drones: Considering the burgeoning field of robotics, the FH12S-40S-0.5SH(55) might be utilized as an interconnect for control systems or sensors. Its ability to withstand varying temperatures enhances its suitability for outdoor or dynamic applications.
It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct further analysis and verification for adherence to industry standards and specific application requirements before implementation.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. is a well-established manufacturer within the connector market, especially known for its broad range of connectors including headers and edge type connectors. The company has earned a reputation for producing reliable and high-quality interconnection solutions that cater to various industries.
The FH12S-40S-0.5SH(55) is part of the FH12 series, which includes several similar parts designed for comparable applications. Hirose’s connectors often emphasize ease of assembly and robustness, addressing the evolving requirements of modern electronics.
Where to Find FH12S-40S-0.5SH(55) by Hirose Electric Co Ltd
This specific connector has previously been available through various distributors, including:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
However, stock availability at these distributors may vary; therefore, it is recommended to check findchips.com for the most accurate and up-to-date information.