Overview of A1-10PA-2.54DSA(71) by Hirose Electric Co Ltd.
The A1-10PA-2.54DSA(71) is a board connector featuring 10 contacts arranged across 2 rows, designed specifically for applications requiring a reliable male straight connection with a 0.1 inch pitch. The part is equipped with solder terminals and locking mechanisms, ensuring secure connections and minimizing the risk of accidental disengagement. It has black insulation made from polybutylene terephthalate (PBT), contributing to its durability. The connector is compliant with RoHS standards, making it suitable for environmentally conscious designs.
Attributes of the A1-10PA-2.54DSA(71) include a dielectric strength of 650VAC, making it capable of withstanding high voltages during operation. With a rated current of 3A, it is suitable for signal applications, and it has an impressive insulation resistance of 1,000 MΩ. The connector has been designed for longevity, with a durability rating of 500 cycles. This part is active in the market with a factory lead time currently noted at approximately 12 weeks. It exists within the subcategory of Headers and Edge Type Connectors, showcasing its relevance in various electronic designs.
Industry Applications for A1-10PA-2.54DSA(71)
The A1-10PA-2.54DSA(71) connector might serve several industries, where its specifications can be potentially useful. Some examples include:
- Consumer Electronics – The connector could be utilized in a range of consumer electronics devices, such as audio equipment and television components, where secure connections are crucial. The polarized design might prevent incorrect mating and enhance functionality.
- Transportation and Logistics – In applications like embedded systems in vehicles, the A1-10PA-2.54DSA(71) might be employed to connect various electronic components effectively. The connector’s durability rating could support its operation in environments with high vibrations.
- Industrial Automation – This connector might find its place in industrial control systems where reliable connections to sensors and actuators are necessary. With an operating temperature range from -55 °C to +85 °C, the connector could withstand variations in manufacturing conditions.
- Robotics and Drones – In robotic systems or aerial vehicles, the A1-10PA-2.54DSA(71) could serve as a connection interface for essential sensor data transmission, leveraging its 10 contacts for multiple signals.
- Telecommunications – The connector might also be relevant in telecom equipment, where it could facilitate the connection between circuit boards, supporting signal integrity in high-speed data transmission.
These potential industry applications are only conceptual and illustrative. It is crucial that engineering and design teams conduct thorough analysis and verification for adherence to industry standards and specific application requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. specializes in connectors, particularly in the design and manufacture of Headers and Edge Type Connectors. The company has a solid reputation in the electronics industry, showcasing a diverse range of connectors designed for various applications. The A1-10PA-2.54DSA(71) is just one of their many offerings. Hirose Electric aims to meet the growing demands of smart, connected devices, and their product range includes similar components designed to optimize performance in compact spaces. Their commitment to quality and reliability makes them a preferred choice for engineers working with demanding electronic applications.
Research Price and Stock for A1-10PA-2.54DSA(71) by Hirose Electric Co Ltd on Findchips.com
To understand the current market availability and pricing of the A1-10PA-2.54DSA(71), it is advisable to research stock levels at Findchips. This part has historically been available through distributors such as Chip One Stop, Mouser Electronics, DigiKey, and Avnet Americas. However, due to market fluctuations, it’s important to consult Findchips for the most accurate current stock levels and pricing information.