Overview of DF13-2630SCFA by Hirose Electric Co Ltd.
The DF13-2630SCFA by Hirose Electric Co Ltd is a crimp-style contact designed for use with the Hirose Signalbee DF13 Series connectors. This component, specifically engineered for wire sizes ranging from 30 AWG to 26 AWG, facilitates secure, reliable connections in a variety of electronic applications. Characterized by its gold-plated contacts, the DF13-2630SCFA ensures excellent conductivity and resistance to corrosion. It supports a rated current of 1 A and a rated voltage of 150 V AC, making it suitable for low-power applications. The operating temperature range of -35 °C to 85 °C offers versatility in challenging environments. Further emphasizing its quality, the contact is made from phosphor bronze, providing resilience and long-term durability.
Industry Applications for DF13-2630SCFA
The versatility of the DF13-2630SCFA lends itself to a broad spectrum of applications across various industries. Each potential application requires careful analysis and verification by engineering and design teams to ensure compatibility and performance within specific environments. Some key industries and possible use cases include:
- Consumer Electronics: Potentially used in the assembly of gadgets such as smartphones, laptops, and wearables. Features like the gold-plated contacts could enhance device performance through improved connectivity and durability.
- Automotive Technology: Might be incorporated into the manufacturing of automotive electronics, including sensors and control units, where reliable connections are critical for safety and efficiency.
- Aerospace and Defense: The component could be utilized in communications equipment and other electronic systems where robustness and reliability are paramount, supported by its rated current and voltage as well as operational temperature range.
- Industrial Automation: There is potential for this part to be used in the assembly of machinery and equipment that requires consistent, reliable operation over a wide range of temperatures and conditions.
This component’s attributes like the low contact resistance and the ability to operate across a broad range of temperatures make it a viable option for numerous other applications, further underlining the importance of comprehensive evaluation by professionals in the selected fields.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is a globally recognized leader in the development of innovative connector solutions. Within the subcategory of Assembly Items, Hirose consistently delivers high-quality products tailored to a wide range of technical requirements. The company’s focus on precision, reliability, and performance has established Hirose as a preferred partner in the electronics industry. The DF13-2630SCFA is just one example of Hirose’s commitment to providing components that meet the rigorous demands of modern electronic engineering. Hirose Electric Co Ltd manufactures a variety of similar parts, each designed to address the unique challenges encountered in different electronic applications, from consumer electronics to advanced aerospace systems.
Where to Find DF13-2630SCFA by Hirose Electric Co Ltd
For those looking to purchase the DF13-2630SCFA, findchips.com offers access to current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors including New Advantage Corporation, Master Electronics, and CoreStaff Co Ltd, among others. However, inventory can fluctuate, and it is advisable to confirm availability and pricing directly through Findchips. Additionally, for alternate parts or components from Hirose Electric Co Ltd, exploring the Assembly Items category could provide valuable alternatives for specific applications.