Overview of DM3AT-SF-PEJM5 by Hirose Electric Co Ltd.
The DM3AT-SF-PEJM5 PCB Connector (Micro SD Card Connector) by Hirose Electric Co Ltd. stands out in the connectors category, specifically classified under Headers and Edge Type Connectors. This part is highlighted by its active part life cycle code, indicating its availability and continued production. It is both RoHS and REACH compliant, adhering to stringent environmental standards, and supports Pb-free (Lead-free) manufacturing, making it suitable for modern green electronic applications.
The connector features a unique body breadth of 0.066 inches and a length of 0.545 inches, with a depth of 0.628 inches, encapsulated in a durable liquid crystal polymer insulator. Its black insulator color not only provides a sleek appearance but also ensures that it can blend in with various PCB designs. The connector type is identified as a card edge connector, geared specifically for board mounting with a right-angle orientation, promoting efficient space utilization on the circuit board.
Its contact finishing is gold (Au), known for its excellent conductivity and resistance to corrosion, ensuring a reliable connection over its lifecycle, which is rated at 10,000 cycles. With a dielectric withstanding voltage of 500VAC and an insulation resistance of 1000 MΩ, it provides secure and stable functionality even in demanding conditions. The operating temperature range of -25 °C to 85 °C allows its use across various environments, from cold to moderately high temperatures.
Despite its compact size, the connector supports a rated current (signal) of 0.5 A and has a mating contact pitch of 0.043 inches, making it versatile for a range of electronic applications. Given its specifications, including a factory lead time of 26 weeks (as of current writing), it denotes a need for proactive procurement planning to meet production schedules.
Industry Applications for DM3AT-SF-PEJM5
-
The compact and reliable design of the DM3AT-SF-PEJM5 may be suitable for use in space technology and aerospace and defense applications, where high reliability under extreme conditions is critical.
-
In energy and power systems, especially in renewable energy sectors like solar panels or wind turbines, its robust design and reliable electrical performance could ensure long-term operations with minimal maintenance.
-
The automotive industry, with its increasing demand for reliable and high-performance electronic components for vehicle safety, infotainment, and powertrain systems, may also benefit from the use of this connector.
-
Transportation and logistics infrastructure, including tracking devices and navigation systems, might leverage the durability and reliable performance of the DM3AT-SF-PEJM5, ensuring seamless operations across various environmental conditions.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. is a global leader in the development, manufacturing, and sales of electric connectors. Focusing on miniaturization, high-speed communication compatibility, and the development of easy-to-use connectors, Hirose has cemented its position in the electronics industry. Known for a wide range of products including but not limited to Headers and Edge Type Connectors, Hirose Electric Co Ltd. emphasizes innovation and quality in its product lineup. The DM3AT-SF-PEJM5 comes as a testament to Hirose’s commitment to delivering connectors that meet a variety of application demands with reliability and performance at the forefront.
Where to Find DM3AT-SF-PEJM5 by Hirose Electric Co Ltd
To procure the DM3AT-SF-PEJM5, technical engineers and procurement professionals are recommended to visit findchips.com. Here, you can find not only the DM3AT-SF-PEJM5 but also explore Headers and Edge Type Connectors for alternate parts that might be offered by Hirose Electric Co Ltd or other manufacturers. Historically, the part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics among others. However, the current stock levels and best pricing can be effectively compared on Findchips to ensure the best possible procurement decision.