Overview of DMP6023LE-13 by Diodes Incorporated
The DMP6023LE-13 is a Power Field-Effect Transistor (FET) with a maximum drain current (ID) rating of 7 A and a breakdown voltage of 60 V. It features a low on-resistance of 0.028 ohms, which can enhance the efficiency of power management circuits. Designed in a single element, P-channel configuration, the DMP6023LE-13 utilizes the proven metal-oxide semiconductor (MOSFET) technology, making it suitable for a variety of applications in electronic circuits.
Manufactured by Diodes Incorporated, this component is known for its high reliability, as indicated by its compliance with the AEC-Q101 standard. The part is delivered in a green, plastic package (SOT223), which complies with RoHS directives, ensuring it is free from hazardous materials. The DMP6023LE-13 also has a peak reflow temperature of 260°C and operates effectively in temperatures ranging from -55°C to 150°C, making it adaptable for different environmental conditions. It is important to note that as of the current writing, the factory lead time for this part is approximately 8 weeks.
Industry Applications for DMP6023LE-13
The DMP6023LE-13 could potentially find applications across several industries due to its electrical characteristics and configuration. Below are a few potential industry applications where this part might be integrated:
- Automotive: The DMP6023LE-13 might be useful in various automotive electronic control units, such as power steering systems, fuel pumps, or battery management systems, where efficient switching of power is essential. Its compliance with AEC-Q101 indicates that it could meet specific automotive reliability standards.
- Consumer Electronics: This part could potentially be used in power supply circuits for consumer electronics such as smartphones, tablets, and other portable devices, where space and thermal efficiency are critical. The low on-resistance contributes to energy-saving features in such devices.
- Industrial Automation: In industrial applications, the DMP6023LE-13 might be suitable for motor control and automation systems where efficient power switching is required to drive machinery. Its robustness and high temperature tolerance could make it valuable in harsh industrial environments.
- Telecommunications: The transistor could also possibly be utilized in telecommunications equipment such as routers and switches, where reliable power control is necessary to maintain signal integrity and performance.
- Robotics and Drones: In the context of robotics, the DMP6023LE-13 might be employed in power management systems for actuators and sensors, helping to optimize the energy usage of robotic systems and drones.
These potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are crucial for ensuring adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated specializes in producing a wide range of semiconductor components, including diodes, transistors, and analog components. Their expertise extends to Power Field-Effect Transistors, including the DMP6023LE-13, which exemplifies their focus on high reliability and performance. The company manufactures similar parts, such as SOT-23 packages that facilitate surface-mount applications, which could also be suitable for various electronic designs.
In addition to their high-performance transistors, Diodes Incorporated emphasizes compliance with international standards, ensuring that their components can be used in demanding applications across various industries.
Research Price and Stock for DMP6023LE-13 by Diodes Incorporated on Findchips.com
To determine the current stock levels and pricing for the DMP6023LE-13, it is recommended that readers visit Findchips. This platform provides a comprehensive view of availability from various distributors. Notably, the part has previously been available from distributors such as:
- Win Source Electronics
- New Advantage Corporation
- MacroQuest Electronics
- DigiKey
- Mouser Electronics
However, readers should check Findchips for the most up-to-date availability and pricing information since stock levels can fluctuate. Additionally, users can explore the Power Field-Effect Transistors category to find alternative parts that might meet their specific requirements.