Overview of PSS20S92F6-AG by Mitsubishi Electric
The PSS20S92F6-AG is an AC motor controller designed in a DIP-25/24 package configuration. It employs IGBT (Insulated Gate Bipolar Transistor) technology, which allows for high efficiency in switching applications. This particular component has a current rating of 20A and a voltage rating of 600V for Vces/Vdss, with an isolation voltage of 1.5kV. The modular design is typical of DIPIPM technology, making it suitable for various applications where space efficiency and heat dissipation are critical.
This part falls under the electronic parts subcategory of Motion Control Electronics in the broader category of Signal Circuits. The PSS20S92F6-AG is a part of Mitsubishi Electric’s Super Mini DIPIPM 6-PAC series, which is noted for its compact design and versatility in industrial applications. As of the current writing, this part is listed as active in production.
Industry Applications for PSS20S92F6-AG
The PSS20S92F6-AG could be employed across several industries due to its robust electrical characteristics and DIP configuration. Below are some potential applications:
- **Industrial Automation**: In this environment, the component might be used in motor drives for conveyor systems or automated assembly lines. Characteristics such as its current rating of 20A and voltage rating of 600V make it suitable for controlling larger motors that are often found in industrial setups.
- **Robotics and Drones**: The PSS20S92F6-AG could potentially be integrated into robotic arms or drones, where precise control of motor functions is crucial. The compact DIP-25 design would allow for space-efficient circuit layouts in these applications.
- **Consumer Electronics**: Various home appliances, such as washing machines and air conditioning units, may incorporate this module for motor control, possibly benefiting from its efficiency and compact design.
- **Transportation and Logistics**: Electric vehicle systems might utilize the PSS20S92F6-AG in their electric motor drives for power management. The high isolation voltage of 1.5kV could enhance the safety and reliability of power control in such systems.
- **Aerospace and Defense**: While not directly indicated, the component could be used in non-military applications such as drones or UAVs that require precise motor control, where weight and power efficiency are significant considerations.
It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Mitsubishi Electric
Mitsubishi Electric is a global leader in electrical and electronic equipment manufacturing, with a notable focus on providing solutions in the field of Motion Control Electronics. They are known for developing a range of high-performance components designed for diverse applications, particularly in automation and control sectors. The PSS20S92F6-AG is part of their IGBT module offerings, featuring designs that prioritize efficiency and reliability in high-power applications.
In addition to this specific part, Mitsubishi Electric has produced various similar parts that fall within the same category of Motion Control Electronics. Their continuous innovation in this field has enabled them to cater to evolving technological demands across industries.
Research Price and Stock for PSS20S92F6-AG by Mitsubishi Electric on Findchips.com
For engineers and procurement professionals looking to source the PSS20S92F6-AG, it is advisable to check the latest stock and pricing information on Findchips. This platform provides valuable insights into the availability of electronic components, including various distributors that historically carry this part.
Distributors such as Sensible Micro Corporation, Richardson RFPD, GLYN GmbH & Co. KG, Mouser Electronics, and Newark have previously offered the PSS20S92F6-AG. However, it is advisable to confirm current stock levels and pricing on Findchips to ensure availability and make informed purchasing decisions.