Overview of ZL30106QDG1 by Microchip Technology Inc.
The ZL30106QDG1 is an integrated circuit specifically designed for network interfaces in synchronous optical networking (SONET), synchronous digital hierarchy (SDH), and plesiochronous digital hierarchy (PDH) systems. Manufactured by Microchip Technology Inc., this component is a phase lock loop (PLL) digital phase locked loop (DPLL) housed in a 64-pin thin quad flat pack (TQFP). It is noteworthy for its support of ATM/SONET/SDH applications, providing robust and reliable functionality for telecommunication circuits.
Crafted with attention to compliance and environmental consideration, the ZL30106QDG1 is RoHS compliant and Reach compliant. With a nominal supply voltage of 1.8 V and a maximum supply current of 78 mA, it operates efficiently within a temperature range of -40 °C to 85 °C. The component’s package is made of a low-profile, plastic/epoxy and is optimized for surface mounting, thanks to its gull-wing terminals and a fine pitch of 0.5 mm. The part’s physical dimensions, a square 10 mm by 10 mm by 1.2 mm, make it compact enough for dense PCB layouts, essential for modern high-speed telecommunication equipment. Furthermore, with a current factory lead time of 4 weeks as of the latest update, planning for procurement can be managed effectively.
Industry Applications for ZL30106QDG1
The ZL30106QDG1 is versatile enough for integration into various industrial applications, particularly where high-speed data transfer and network synchronization are critical. Its design and specifications cater to a wide array of potential use cases across several sectors:
- Telecommunications: As an ATM/SONET/SDH support circuit, the ZL30106QDG1 could potentially be integral in managing data flow across digital multiplexers, switches, and routers in high-speed networks.
- Computing and Data Storage: For systems requiring precise time and frequency control, this part might be usefully employed in server farm networks and high-speed computing interfaces, where maintaining data integrity and synchronization is crucial.
- Consumer Electronics: Within consumer electronics, the chip could potentially be used in high-definition multimedia interface (HDMI) products and digital TV receivers, aiding in the accuracy of data transmission and signal integrity.
- Industrial Automation: In control systems that rely on precise timing for synchronization of operations across machinery and production lines, such as those found in semiconductor manufacturing or automotive production lines, this part could be pertinent.
Note: The potential industrial applications listed above are conceptual and illustrative; actual usage must be rigorously analyzed and validated by engineering and design teams to meet specific requirements and standards within these industries.
About Microchip Technology Inc.
Microchip Technology Inc. stands as a prominent player in the field of semi-conductors, specializing in microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Their portfolio within ATM/SONET/SDH ICs underscores a commitment to this domain, showing a strong alignment with telecommunications technology evolution. Microchip Technology not only manufactures the ZL30106QDG1 but also a range of similar high-performance parts that provide critical solutions in data transmission and communication infrastructure globally. Their components are well-regarded for reliability and performance, making them suitable for a broad spectrum of telecommunication applications.
Where to Find ZL30106QDG1 by Microchip Technology Inc
To purchase the ZL30106QDG1, prospective buyers should consider researching on findchips.com. This site aggregates supplier information and stock levels, providing an easy comparison of different distributors. Notable distributors historically stocking this part include Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics. However, to ensure availability and obtain the most current pricing, checking the comprehensive listings on findchips.com is advisable. Also, for alternatives to the ZL30106QDG1 that might be offered by other manufacturers, take a look at other ATM/SONET/SDH ICs available.