Overview of 03-06-1023 by Molex
The 03-06-1023 connector from Molex is a rectangular power connector designed to meet a variety of electronic applications. It features two contact positions within a crimp terminal receptacle configuration. The connector is designed with a pitch spacing of 3.68 mm and is part of the Standard .062″ 1625 Series range. This specific part is categorized as a receptacle connector type, meaning it is intended to receive and connect with a male connector. The housing dimensions include a body breadth of 0.194 inch, a body depth of 0.812 inch, and a body length of 0.34 inch, making it suitable for compact applications.
Additional notable attributes of the 03-06-1023 include its RoHS compliance, which indicates that it meets strict environmental standards, and a Pb-free designation, indicating it is free from lead content. The connector is designed for general-purpose use, with an operating temperature range of -40 °C to 105 °C. Its construction uses polyamide for the insulator material, contributing to its durability in various environments. The part lifecycle of the 03-06-1023 is active as of the current writing, confirming its availability in the market.
Furthermore, this connector is compatible with various Molex contacts including the 02-06-1101, 02-06-1131, and 02-06-2101, providing versatility in design and application. Notably, the connector features a friction lock mechanism and is polarized to ensure correct mating orientation. Its design supports multiple mating parts, which may enhance the flexibility in applications where different connectors are used interchangeably.
Industry Applications for 03-06-1023
The 03-06-1023 connector could be suitable for a variety of industries due to its versatile design and specifications. Potential applications include:
- Industrial Automation: This connector might be used in robotics and machinery, where reliable connections are essential for power and signal transfer. Its operating temperature range makes it possible to withstand various industrial environments. Connectors like the 03-06-1023 could be implemented in motor control systems or sensor integrations in automated lines.
- Internet of Things (IoT): In IoT applications, the 03-06-1023 could serve as a power connector in smart devices, sensors, and gateways. Its compact size and crimp terminal design might allow for space-saving in tight enclosures, contributing to the overall efficiency of IoT devices.
- Consumer Electronics: The versatility of this connector potentially allows it to be used in various consumer electronic devices. For instance, it may be integrated into home automation systems, wearable technology, or audio-visual equipment. The crimp termination option might simplify assemblies and modifications during manufacturing.
- Telecommunications: The 03-06-1023 connector might be incorporated into telecommunications equipment, ensuring reliable power connections in networking devices. Its robust design may provide stability in high-demand scenarios where connectivity is critical.
- Robotics and Drones: In robotic systems and drones, the connector could facilitate power distribution among various components, ensuring continuous operation during tasks. Its lightweight build and secure locking features could be advantageous for dynamic environments.
It is essential to note that these potential industry applications are only conceptual and illustrative in nature. Comprehensive analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Molex
Molex is a global leader in the design and manufacturing of connectors, including a broad range of power connectors. The company has a significant focus on innovation, creating robust and reliable products that cater to various industries. The 03-06-1023 is one of their many offerings within the rectangular power connector category. Similar products in their catalog include a range of connectors designed for high reliability and performance in harsh environments. Molex connectors are widely used across sectors such as automotive, industrial automation, and consumer electronics, reflecting their commitment to quality and performance.
Research Price and Stock for 03-06-1023 by Molex on Findchips.com
For those interested in acquiring the 03-06-1023 connector, it is advisable to research current stock and pricing through Findchips. This platform aggregates data from various distributors, offering insights into real-time availability and competitive pricing. Historically, the part has been available at distributors such as TestEquity LLC, Master Electronics, Mouser Electronics, and Newark; however, current availability should be confirmed directly on Findchips.
In addition to this specific part, users can explore the subcategory of Power Connectors for an array of alternative connectors that might meet similar requirements. This feature could provide a broader selection from both Molex and other manufacturers, enhancing procurement options.