1SNK900001R0000 by TE Connectivity

Overview of 1SNK900001R0000 by TE Connectivity

The 1SNK900001R0000 by TE Connectivity is a Terminal Block, End Stop, designed to ensure the secure positioning and retention of terminal blocks within an assembly. This part is specifically categorized under Assembly Items in the realm of Connector Support. Crafted from durable polyamide, it has an operating temperature range of -55°C to 110°C, ensuring stable performance across a substantial range of thermal conditions.

This item, with its part lifecycle status listed as ‘Active,’ meets various compliance standards, including RoHS and REACH, demonstrating its adaptability to regulatory requirements globally. There’s a noted factory lead time of approximately 10 weeks and 5 days, as of this writing. Furthermore, it holds UL approvals, assuring its reliability and safety in various applications.

Industry Applications for 1SNK900001R0000

The durability, operating temperature range, and certifications of the 1SNK900001R0000 allow for its potential use in myriad industries. Here are select industry applications where this core component might find usage:

  • Industrial Automation: This sector could potentially utilize the 1SNK900001R0000 in automated control systems, ensuring stable and secure electrical connections. The component’s polyamide material provides suitable insulation and mechanical strength, crucial for the rigorous demands of automation machinery.
  • Computing and Data Storage: High-performance computing systems, which necessitate reliable and heat-resistant components for uninterrupted operation, could also use this part. The specified operating temperature range aligns well with the thermal conditions often encountered in data centers and computational equipment.
  • Telecommunications: Telecommunication infrastructures, which include vast arrays of terminals and connection points, could possibly benefit from this accessory. Its ability to withstand environmental and operational stressors while ensuring connection integrity is particularly advantageous in highly dynamic network environments.
  • Transportation and Logistics: In control systems within transport infrastructures or vehicle manufacturing, where terminal blocks are extensively used, the 1SNK900001R0000 could potentially contribute to the stability and safety of electrical assemblies.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions with a significant focus in the realm of electronic components, particularly those that support complex connector systems. Their range typically includes innovative Assembly Items like the 1SNK900001R0000, which play a crucial role in enhancing the efficacy and reliability of electronic assemblies. TE Connectivity’s products stand out due to their high quality, compliance with international standards, and compatibility with a wide range of industrial applications.

Where to Find 1SNK900001R0000 by TE Connectivity

To procure the 1SNK900001R0000, prospective buyers are recommended to visit findchips.com. This platform not only provides current stock levels and pricing but also offers insights into alternative products within the Assembly Items category, from TE Connectivity or other manufacturers. Some of the distributors that historically stocked this part include New Advantage Corporation, DigiKey, Farnell, and Future Electronics, though real-time availability and pricing must be verified on the Findchips platform.

Compare pricing for 1SNK900001R0000 and other Assembly Items / Connector Support at findchips.com