Overview of 5-102618-6 by TE Connectivity
The 5-102618-6 by TE Connectivity is a highly functional component particularly designed for wire-to-board connector systems. It features a dual-row configuration with 16 positions and utilizes a 2.54mm pitch spacing. The contacts are made with a tin finish over a nickel barrier, designed as through-hole straight type terminations, making them robust for various soldering processes. This component falls under the product range of the Ampmodu Mod II Series, which is well-regarded for its reliability and versatility in electronic connections.
Measuring 0.912 inches in body length, with a breadth of 0.4 inch and a depth of 0.44 inch, this header offers a compact yet practical size for numerous applications. The part is differentiated by its superior insulation resistance of 5000000000 Ω and a general-purpose operating temperature ranging from -65 °C to 105 °C. Its polarization key feature ensures correct orientation during installation, minimizing potential connection issues. As of the current writing, the factory lead time for this part is noted as 21 weeks.
Industry Applications for 5-102618-6
The Headers and Edge Type Connectors like the 5-102618-6 by TE Connectivity are utilized across a range of industrial settings. Here are some industries where components like the 5-102618-6 could potentially be used:
- Energy and Power Systems: This part might be found in the control systems of power distribution units, where its reliable connectivity and high insulation resistance can be critical for safety and efficiency.
- Transportation and Logistics: Within this sector, the connector could be used in electronic panels that are part of vehicle monitoring systems, where secure and durable connections are necessary for consistent operation.
- Automotive: Given the environmental temperature range and robust design, the 5-102618-6 might be suited for applications such as engine control units or other onboard electronics that require dependable performance under varying thermal conditions.
- Renewable Energy: In solar energy systems, for example, this type of connector might be utilized within the inverters or battery management systems where connections need to withstand environmental stressors while maintaining efficiency.
It’s important to note that these potential industry applications are only conceptual and must be comprehensively analyzed and verified by engineering and design teams to ensure they adhere to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in the field of electronic connectivity solutions. They are particularly recognized for their innovation in the Headers and Edge Type Connectors category, with a broad range of products designed to meet diverse application requirements. The Ampmodu series, which includes the 5-102618-6, exemplifies TE Connectivity’s commitment to providing high-quality, durable connector solutions that engineers rely on for a vast array of electronic applications.
Where to Find 5-102618-6 by TE Connectivity
If you’re considering purchasing the 5-102618-6 part by TE Connectivity or looking for alternatives within the Headers and Edge Type Connectors product category, we recommend utilizing the resources available at findchips.com. Historically, distributors such as Master Electronics, Avnet Abacus, Sager, and TTI have listed this part. However, to get real-time information about availability, current stock levels, and pricing, visiting FindChips will provide the most accurate and up-to-date data.