Overview of G125-MH11005L1P by Harwin
The G125-MH11005L1P by Harwin is a wire-to-board header connector with a 1.25mm pitch spacing and two rows of contacts, supporting ten positions in total. This part of the Gecko G125 series exhibits a right-angle mounting style with a through-hole contact termination type. It is designed to support applications requiring a compact and reliable connection solution. The contacts are made from phosphor bronze with a gold (Au) over nickel (Ni) finish, ensuring excellent conductivity and durability against corrosion.
Declared compliant with RoHS (Restriction of Hazardous Substances) and REACH, the G125-MH11005L1P enhances its suitability for various global markets, adhering to strict environmental regulations. It is particularly noted for its “UL 94V-0” flammability rating, attesting to its safety in terms of fire resistance. This product is classified under EAR99 in the ECCN code, which generally allows it to be exported without a specific license. Its status in the market as ‘Active’ indicates Harwin continues to manufacture and support the part.
Industry Applications for G125-MH11005L1P
The G125-MH11005L1P potentially fits a variety of applications across multiple industries, thanks to its robust design and compliance with critical industry standards. Some conceptual industry applications, which should be validated by engineering and design teams, include:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize such connectors for internal board-to-board connections due to their compact size and reliable connectivity.
- Industrial Automation: In automation equipment, these connectors could potentially be used within control systems that require dependable connections with minimal space usage.
- Telecommunications: Network equipment like routers and switches might benefit from the precise and durable connections provided by the G125-MH11005L1P, especially in environments demanding consistent performance over prolonged periods.
- Computing and Data Storage: Platform such as servers and storage devices that require efficient space utilization and reliable long-term performance might integrate these connectors to enhance their system’s stability and integrity.
- Aerospace and Defense: Suitable for non-critical systems or non-flight components where sophisticated lightweight and rugged connectors are crucial for the performance of various devices in extreme conditions.
Note: The above-mentioned potential industry applications are illustrative and require rigorous analysis and verification by specialized teams to ensure compliance with industry standards and specific application requirements.
About Harwin
Harwin is a prominent player in the field of connectors, particularly known for its reliable and high-quality Headers and Edge Type Connectors. In its product portfolio, G125-MH11005L1P represents just one example of Harwin’s commitment to providing durable and precise connectors. Harwin’s connectors are designed to meet the stringent requirements of several high-tech industries, including aerospace, military, and industrial automation, providing robust connectivity solutions that are valued for their performance and reliability.
Where to Find G125-MH11005L1P by Harwin
To purchase the G125-MH11005L1P, potential buyers should consider using platforms like findchips.com. There, you can find up-to-date stock levels, availability, and pricing from multiple distributors. Historically, this part has been available from distributors including Avnet Abacus, Powell Electronics, TTI, Mouser Electronics, DigiKey, and Newark. By researching on findchips.com, you can also explore alternatives within the Headers and Edge Type Connectors subcategory that might be offered by Harwin or other manufacturers.