Overview of GCM31CR71A226KE02L by Murata Manufacturing Co Ltd
The GCM31CR71A226KE02L by Murata Manufacturing Co Ltd. is a multilayer ceramic capacitor (MLCC) in a compact 1206 package, designed to offer a capacitance of 22 µF with a rated DC voltage of 10 V. Characterized by its X7R dielectric material, which provides stable electrical characteristics with a variance of ±15% over a temperature range from -55°C to +125°C. This product is notable for its robust compliance, meeting RoHS, REACH, and AEC-Q200 standards, which makes it suitable for automotive applications and other demanding environments.
Manufactured with a precision on par with leading industry standards, the capacitor features a nickel barrier and a tin terminal finish ensuring good solderability and resistance to corrosion. It is surface mountable, facilitating automated assembly processes. The GCM31CR71A226KE02L’s package is rectangular, measuring 3.2 mm in length and 1.6 mm in both height and width, typical for the 1206 size designation. This part is classified as active in its lifecycle phase and promises a factory lead time of 14 weeks as of the current writing.
Industry Applications for GCM31CR71A226KE02L
In evaluating potential industry applications for the GCM31CR71A226KE02L, its characteristics suggest it might be particularly well-suited for several high-demand sectors. It should be noted that the following potential industry applications are illustrative and would require analysis and verification by engineering and design teams for conformity to industry standards and specific application needs:
- Automotive: Given the AEC-Q200 compliance of GCM31CR71A226KE02L, this capacitor might be used in automotive electronics, potentially in applications like electronic control units (ECUs), powertrain systems, or infotainment systems where stability and tolerance against harsh environments are required.
- Telecommunications: The capacitor could potentially be advantageous for telecommunications equipment, where precise capacitance values are crucial for signal processing applications. Devices such as base stations, RF amplifiers, and satellite communication systems might benefit from its robust temperature characteristics and compact size.
- Computing and Data Storage: Devices within this sector, which require stable capacitor performance over a range of operating temperatures, such as servers and data centers, might utilize this type of capacitor. The reliability and efficiency of GCM31CR71A226KE02L could be critical in managing power supply circuits and data processing modules.
Note: The suggested uses are hypothetical and depend on specific system design requirements and environmental conditions.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a leading developer and manufacturer in the electronic component industry, particularly noted for its extensive range of capacitors. Murata capacitors, including Ceramic Capacitors, like the GCM31CR71A226KE02L, are widely recognized for their quality, reliability, and innovation. Murata’s capacitors often contain advanced ceramic material technologies and are used across many applications spanning from consumer electronics to automotive and industrial systems. The company’s consistent refinement and innovation in ceramic capacitor technology have allowed it to maintain a strong market presence and meet complex and demanding design requirements steadily.
Where to Find GCM31CR71A226KE02L by Murata Manufacturing Co Ltd
The GCM31CR71A226KE02L can be sourced through various distributors. Historically, it has been available at distributors like New Advantage Corporation, Chip 1 Exchange, and Arrow Electronics among others. However, for current stock levels, pricing, and potential alternate sourcing options within the Ceramic Capacitors category, users should research on findchips.com.